Renesas Electronics HS401x Series, Digital Output Analogue Temperature Sensor, Surface Mount, I2C, ±1.5 %, 8-Pin 8-LGA
- RS Stock No.:
- 244-4465
- Mfr. Part No.:
- HS4011
- Brand:
- Renesas Electronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 244-4465
- Mfr. Part No.:
- HS4011
- Brand:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Analogue Temperature Sensor | |
| Output Type | Digital | |
| Interface Type | I2C | |
| Accuracy | ±1.5 % | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Minimum Supply Voltage | 1.71V | |
| Maximum Supply Voltage | 3.6V | |
| RH Range | 0 to 100 % | |
| Package Type | 8-LGA | |
| Length | 2.5mm | |
| Standards/Approvals | RoHS | |
| Width | 2.5mm | |
| Height | 900μm | |
| Series | HS401x | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Analogue Temperature Sensor | ||
Output Type Digital | ||
Interface Type I2C | ||
Accuracy ±1.5 % | ||
Mount Type Surface | ||
Pin Count 8 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Minimum Supply Voltage 1.71V | ||
Maximum Supply Voltage 3.6V | ||
RH Range 0 to 100 % | ||
Package Type 8-LGA | ||
Length 2.5mm | ||
Standards/Approvals RoHS | ||
Width 2.5mm | ||
Height 900μm | ||
Series HS401x | ||
Automotive Standard AEC-Q100 | ||
The Renesas electronics' is a highly accurate, fully calibrated automotive-grade relative humidity and temperature sensor with a hydrophobic membrane. the membrane makes the HS401x dust resistant and waterproof. the MEMS sensor features a proprietary sensor-level protection, ensuring high reliability and long-term stability.
Humidity range of 0% to 100%RH and accuracy of ±1.5% RH
Hydrophobic membrane, IP67 rating
Digital I2C output with CrC checksum
Related links
- Renesas Electronics HS401x Series Surface Mount ±1.5 %, 8-Pin 8-LGA
- Renesas Electronics HS401x Series Surface Mount ±2.5 %, 8-Pin 8-LGA
- Renesas Electronics HS401x Series Surface Mount ±1.5 %, 8-Pin 8-LGA
- Renesas Electronics HS401x Series Surface Mount ±2.5 %, 8-Pin 8-LGA
- Renesas Electronics HS300x Series Surface Mount ±1.5 %, 6-Pin LGA
- Renesas Electronics HS Series Surface Mount ±1.5 %, 6-Pin LGA
- Renesas Electronics HS400 Series Surface Mount ±1.5 %RH, 8-Pin
- Renesas Electronics HS300x Series Surface Mount ±1.8 %, 6-Pin LGA
