Renesas Electronics HS Series, Digital Output Temperature & Humidity Sensor, Surface Mount, I2C, ±1.5 %, 6-Pin LGA
- RS Stock No.:
- 217-7948
- Mfr. Part No.:
- HS3004
- Brand:
- Renesas Electronics
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$12.64
(exc. GST)
$13.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 2,095 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | $2.528 | $12.64 | - |
| 25 - 45 | $2.464 | $12.32 | 2% |
| 50 + | $2.428 | $12.14 | 3% |
*price indicative
- RS Stock No.:
- 217-7948
- Mfr. Part No.:
- HS3004
- Brand:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Temperature & Humidity Sensor | |
| Output Type | Digital | |
| Sub Type | Temperature & Humidity Sensor | |
| Interface Type | I2C | |
| Accuracy | ±1.5 % | |
| Mount Type | Surface | |
| Pin Count | 6 | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Minimum Supply Voltage | 2.3V | |
| Maximum Supply Voltage | 5.5V | |
| Package Type | LGA | |
| RH Range | 0 to 100 % | |
| Standards/Approvals | No | |
| Series | HS | |
| Width | 900μm | |
| Height | 2.41mm | |
| Length | 3mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Temperature & Humidity Sensor | ||
Output Type Digital | ||
Sub Type Temperature & Humidity Sensor | ||
Interface Type I2C | ||
Accuracy ±1.5 % | ||
Mount Type Surface | ||
Pin Count 6 | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Minimum Supply Voltage 2.3V | ||
Maximum Supply Voltage 5.5V | ||
Package Type LGA | ||
RH Range 0 to 100 % | ||
Standards/Approvals No | ||
Series HS | ||
Width 900μm | ||
Height 2.41mm | ||
Length 3mm | ||
Automotive Standard No | ||
The Renesas Electronics HS3004 is a highly-accurate, fully-calibrated relative humidity and temperature sensor. The high accuracy, fast measurement response time, and long-term stability, along with the small package size, makes the HS3003 ideal for a wide number of applications from portable to harsh environments. An integrated calibration and temperature compensation logic provides fully corrected RH and T values via a standard I²C output. The measured data is internally corrected and compensated for accurate operation over a wide range of temperature and humidity levels–user calibration is not required.
RH accuracy: ±2.8% RH typical
Fast RH response time (typical 6 seconds)
Temperature sensor accuracy: ±0.2°C typical (-10 to +80°C)
14-bit resolution: 0.01% RH (typical)
Low power consumption: 1.0μA average (one RH+T measurement per second, 8-bit resolution, 1.8V supply)
Extended supply voltage: 2.3V to 5.5V
Related links
- Renesas Electronics HS Series Surface Mount ±1.5 %, 6-Pin LGA
- Renesas Electronics HS300x Series Surface Mount ±1.5 %, 6-Pin LGA
- Renesas Electronics HS300x Series Surface Mount ±1.8 %, 6-Pin LGA
- Renesas Electronics HS400 Series Surface Mount ±1.5 %RH, 8-Pin
- Renesas Electronics HS401x Series Surface Mount ±1.5 %, 8-Pin 8-LGA
- Renesas Electronics HS400 Series Surface Mount ±2.5 %RH, 8-Pin
- Renesas Electronics HS401x Series Surface Mount ±2.5 %, 8-Pin 8-LGA
- RS PRO SHT3x-DIS Series Surface Mount 1.5 %RH, 8-Pin DFN
