Texas Instruments, Digital Output Digital Temperature Sensor, Surface Mount, SMBus, Serial-2 Wire, ±1 %, 6-Pin SOT-5X3
- RS Stock No.:
- 229-7073
- Mfr. Part No.:
- TMP112AIDRLR
- Brand:
- Texas Instruments
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save 4%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$7.06
(exc. GST)
$7.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1,835 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | $1.412 | $7.06 | - |
| 50 - 95 | $1.354 | $6.77 | 4% |
| 100 + | $1.294 | $6.47 | 8% |
*price indicative
- RS Stock No.:
- 229-7073
- Mfr. Part No.:
- TMP112AIDRLR
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Digital Temperature Sensor | |
| Output Type | Digital | |
| Interface Type | SMBus, Serial-2 Wire | |
| Sub Type | Temperature Sensor | |
| Accuracy | ±1 % | |
| Mount Type | Surface | |
| Pin Count | 6 | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Minimum Supply Voltage | 1.4V | |
| Maximum Supply Voltage | 3.6V | |
| Package Type | SOT-5X3 | |
| Length | 1.7mm | |
| Width | 1.7mm | |
| Height | 600μm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Digital Temperature Sensor | ||
Output Type Digital | ||
Interface Type SMBus, Serial-2 Wire | ||
Sub Type Temperature Sensor | ||
Accuracy ±1 % | ||
Mount Type Surface | ||
Pin Count 6 | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Minimum Supply Voltage 1.4V | ||
Maximum Supply Voltage 3.6V | ||
Package Type SOT-5X3 | ||
Length 1.7mm | ||
Width 1.7mm | ||
Height 600μm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Related links
- Texas Instruments Surface Mount Serial-2 Wire 6-Pin SOT-5X3
- Texas Instruments TMP116 Series PCB Serial-2 Wire ±3°C,
- Texas Instruments LM Series Surface Mount Serial-I2C 8-Pin
- Texas Instruments TMP117 Series PCB Serial-2 Wire ±3°C,
- Microchip Surface Mount Serial-I2C 5-Pin SOT-23
- Microchip Surface Mount Serial-I2C 5-Pin SOT-23
- Texas Instruments Surface Mount Serial-I2C 8-Pin SOIC
- Texas Instruments Surface Mount I2C 8-Pin DSBGA
