Sensirion, Digital Output Environmental Sensor, Surface Mount, Serial, ±20 ppb or ±20% of Measured Value %, 7-Pin
- RS Stock No.:
- 212-1796
- Mfr. Part No.:
- SFA30-D-T
- Brand:
- Sensirion
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$74.24
(exc. GST)
$81.66
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 9 | $74.24 |
| 10 - 19 | $72.37 |
| 20 + | $71.26 |
*price indicative
- RS Stock No.:
- 212-1796
- Mfr. Part No.:
- SFA30-D-T
- Brand:
- Sensirion
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sensirion | |
| Product Type | Environmental Sensor | |
| Output Type | Digital | |
| Sub Type | Temperature & Humidity Sensor | |
| Interface Type | Serial | |
| Accuracy | ±20 ppb or ±20% of Measured Value % | |
| Mount Type | Surface | |
| Pin Count | 7 | |
| Maximum Operating Temperature | 50°C | |
| Minimum Supply Voltage | 3.15V | |
| Maximum Supply Voltage | 5.5V | |
| Package Type | Stacked Trays | |
| RH Range | 0 to 100 % | |
| Width | 13.5mm | |
| Standards/Approvals | No | |
| Height | 5.5mm | |
| Length | 23mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Sensirion | ||
Product Type Environmental Sensor | ||
Output Type Digital | ||
Sub Type Temperature & Humidity Sensor | ||
Interface Type Serial | ||
Accuracy ±20 ppb or ±20% of Measured Value % | ||
Mount Type Surface | ||
Pin Count 7 | ||
Maximum Operating Temperature 50°C | ||
Minimum Supply Voltage 3.15V | ||
Maximum Supply Voltage 5.5V | ||
Package Type Stacked Trays | ||
RH Range 0 to 100 % | ||
Width 13.5mm | ||
Standards/Approvals No | ||
Height 5.5mm | ||
Length 23mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CH
The Sensirion SFA30 is a formaldehyde detection module based on electrochemical sensing technology optimized for lowest false alarm rates to accurately detect low HCHO concentrations.
Low Cross Sensitivity to Ethanol
Long Term Stability
Fully Temperature and Humidity Compensated via Sensirion RHT Sensor
Patented Electrochemical Cell with Anti-dry Technology
Related links
- Sensirion Surface Mount ±20 ppb or ±20% of Measured Value %, 7-Pin
- Sensirion Surface Mount ±1.5 %RH 4-Pin
- Sensirion NOx RH Relative Humidity Voc Measurement
- Sensirion STS2x Series Surface Mount ±0.2°C, 6-Pin DFN
- Sensirion Particle Matter/Dust Air Quality Sensor for Air Quality Monitors
- Sensirion Surface Mount 1 %RH DFN
- Sensirion Surface Mount ±0.1°C, 8-Pin ESD
- Sensirion Temperature & Humidity Sensor Surface Mount ±0.3°C, 8 Pins
