Honeywell Technologies, Analogue Output Humidity Sensor, Through Hole Mount, Analogue, ±3.5 %, 3-Pin SIP
- RS Stock No.:
- 203-6923
- Mfr. Part No.:
- HIH-4010-003
- Brand:
- Honeywell
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 203-6923
- Mfr. Part No.:
- HIH-4010-003
- Brand:
- Honeywell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Product Type | Humidity Sensor | |
| Output Type | Analogue | |
| Interface Type | Analogue | |
| Sub Type | Humidity Sensor | |
| Accuracy | ±3.5 % | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Minimum Supply Voltage | 4V | |
| Maximum Supply Voltage | 5.8V | |
| RH Range | 0 to 100 % | |
| Package Type | SIP | |
| Length | 4.17mm | |
| Height | 21.29mm | |
| Standards/Approvals | No | |
| Width | 2.03mm | |
| Automotive Standard | No | |
| Sensor Gain | -4mV/°C | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Product Type Humidity Sensor | ||
Output Type Analogue | ||
Interface Type Analogue | ||
Sub Type Humidity Sensor | ||
Accuracy ±3.5 % | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Minimum Supply Voltage 4V | ||
Maximum Supply Voltage 5.8V | ||
RH Range 0 to 100 % | ||
Package Type SIP | ||
Length 4.17mm | ||
Height 21.29mm | ||
Standards/Approvals No | ||
Width 2.03mm | ||
Automotive Standard No | ||
Sensor Gain -4mV/°C | ||
- COO (Country of Origin):
- MX
The Honeywell HIH-4010 series humidity sensor is an uncovered integrated humidity sensor. It is designed specifically for high volume original equipment manufacturer users. The sensor near linear voltage output gives direct input to a controller or other device .
Molded thermoset plastic housing
Near linear voltage output vs %RH
Laser trimmed interchangeability
Low power design
Enhanced accuracy
Fast response time
Stable, low drift performance
Chemically resistant
Related links
- Honeywell Through Hole Mount ±3.5 %, 3-Pin SIP
- Honeywell Through Hole Mount ±3.5 %RH, 3-Pin SIP
- Honeywell HIH-4000 Series Through Hole Mount ±3.5 %RH, 3-Pin SIP
- Honeywell Humidity Sensor Through Hole Mount ±3.5%RH, 3 Pins
- Honeywell Surface Mount ±3 %RH, 3-Pin Surface Mount
- Honeywell Surface Mount ±3 %RH, 3-Pin SMD
- RS PRO Plug-in ±3 %RH, 2-Pin SIP
- Honeywell HIH Series Through Hole Mount ±3 %, 4-Pin SIP
