Honeywell Technologies, Analogue Output Humidity Sensor, Through Hole Mount, Analogue, ±3.5 %, 3-Pin SIP

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
203-6437
Mfr. Part No.:
HIH-4010-002
Brand:
Honeywell
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell

Product Type

Humidity Sensor

Output Type

Analogue

Sub Type

Humidity Sensor

Interface Type

Analogue

Accuracy

±3.5 %

Mount Type

Through Hole

Pin Count

3

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Minimum Supply Voltage

4V

Maximum Supply Voltage

5.8V

Package Type

SIP

RH Range

0 to 100 %

Standards/Approvals

No

Length

4.17mm

Width

2.03mm

Height

21.29mm

Automotive Standard

No

Sensor Gain

-4mV/°C

COO (Country of Origin):
MX
The Honeywell HIH-4010 series humidity sensor is an uncovered integrated humidity sensor. It is designed specifically for high volume original equipment manufacturer users. The sensor near linear voltage output gives direct input to a controller or other device .

Molded thermoset plastic housing

Near linear voltage output vs %RH

Laser trimmed interchangeability

Low power design

Enhanced accuracy

Fast response time

Stable, low drift performance

Chemically resistant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy