Texas Instruments LM35 Series, Voltage Output Temperature & Humidity Sensor, Through Hole Mount, Serial, ±0.5°C, 3-Pin

This image is representative of the product range

Subtotal (1 pack of 5 units)*

$13.63

(exc. GST)

$15.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 09 November 2026
  • Plus 1,515 unit(s) shipping from 09 November 2026
  • Plus 30 unit(s) shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +$2.726$13.63

*price indicative

Packaging Options:
RS Stock No.:
197-7272
Mfr. Part No.:
LM35DZ/NOPB
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Temperature & Humidity Sensor

Output Type

Voltage

Interface Type

Serial

Sub Type

Temperature Sensor

Accuracy

±0.5°C

Mount Type

Through Hole

Pin Count

3

Maximum Operating Temperature

100°C

Minimum Operating Temperature

-40°C

Minimum Supply Voltage

4V

Maximum Supply Voltage

30V

Package Type

TO-92

Length

5.21mm

Standards/Approvals

No

Height

18.04mm

Series

LM35

Width

4.19mm

Sensor Gain

10mV/°C

Automotive Standard

No

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy