Texas Instruments LM35 Series, Voltage Output Temperature & Humidity Sensor, Through Hole Mount, Serial, ±0.5°C, 3-Pin

This image is representative of the product range

Subtotal (1 box of 1800 units)*

$14,281.20

(exc. GST)

$15,708.60

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
1800 +$7.934$14,281.20

*price indicative

RS Stock No.:
197-7267
Mfr. Part No.:
LM35CZ/NOPB
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Temperature & Humidity Sensor

Output Type

Voltage

Interface Type

Serial

Sub Type

Temperature Sensor

Accuracy

±0.5°C

Mount Type

Through Hole

Pin Count

3

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

110°C

Minimum Supply Voltage

4V

Maximum Supply Voltage

30V

Package Type

TO-92

Height

18.04mm

Series

LM35

Length

5.21mm

Standards/Approvals

No

Width

4.19mm

Sensor Gain

10mV/°C

Automotive Standard

No

Each (In a Pack of 5)
$2.726
Each (Supplied in a Box)
$2.726
Each (Supplied in a Box)
$12.55
Each (In a Box of 1800)
$2.224

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy