Melexis MLX90614ESF Series, PWM Output Temperature Sensor, Through Hole Mount, SMBus, ±0.5°C, 4-Pin TO-39
- RS Stock No.:
- 194-2941
- Mfr. Part No.:
- MLX90614ESF-BCC-000-TU
- Brand:
- Melexis
This image is representative of the product range
Get a bulk buy discount
Add 12 more to save $10.92
View bulk pricing optionsSubtotal (1 unit)*
$36.62
(exc. GST)
$40.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 44 unit(s) ready to ship from another location
- Plus 47 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 11 | $36.62 | - |
| 12 - 23 | $35.71 | $10.92 |
| 24 + | $35.15 | $35.28 |
*price indicative
- RS Stock No.:
- 194-2941
- Mfr. Part No.:
- MLX90614ESF-BCC-000-TU
- Brand:
- Melexis
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Melexis | |
| Product Type | Temperature Sensor | |
| Output Type | PWM | |
| Interface Type | SMBus | |
| Sub Type | Temperature Sensor | |
| Accuracy | ±0.5°C | |
| Mount Type | Through Hole | |
| Pin Count | 4 | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Maximum Supply Voltage | 3V | |
| Package Type | TO-39 | |
| Length | 10.2mm | |
| Standards/Approvals | No | |
| Width | 9.12mm | |
| Series | MLX90614ESF | |
| Height | 4.1mm | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Melexis | ||
Product Type Temperature Sensor | ||
Output Type PWM | ||
Interface Type SMBus | ||
Sub Type Temperature Sensor | ||
Accuracy ±0.5°C | ||
Mount Type Through Hole | ||
Pin Count 4 | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Maximum Supply Voltage 3V | ||
Package Type TO-39 | ||
Length 10.2mm | ||
Standards/Approvals No | ||
Width 9.12mm | ||
Series MLX90614ESF | ||
Height 4.1mm | ||
Automotive Standard AEC-Q100 | ||
The MLX90614 is an infrared thermometer for non-contact temperature measurements. Both the IR sensitive thermopile detector chip and the signal conditioning ASIC are integrated in the same TO-39 can. Integrated into the MLX90614 are a low noise amplifier, 17-bit ADC and powerful DSP unit thus achieving high accuracy and resolution of the thermometer.
The thermometer comes factory calibrated with a digital SMBus output giving full access to the measured temperature in the complete temperature range(s) with a resolution of 0.02°C.
The user can configure the digital output to be pulse width modulation (PWM). As a standard, the 10-bit PWM is configured to continuously transmit the measured temperature in range of -20 to 120°C, with an output resolution of 0.14°C.
Related links
- Melexis MLX90614ESF Series Through Hole Mount ±0.5°C, 4-Pin TO-39
- Microchip EMC2101 Series Surface Mount ±2 %, 8-Pin
- Microchip MCP98243 Series Surface Mount SMBus 8-Pin
- Texas Instruments TMP75 Series Surface Mount SMBus 8-Pin SOIC
- Microchip MCP9800A0T Series Surface Mount SMBus 5-Pin
- Microchip MCP9803 Series Surface Mount SMBus 8-Pin SOIC
- Sensirion SHT2x Series PWM Output Temperature & Humidity Sensor Surface Mount Digital PWM,
- Sensirion SHT4xA Series Surface Mount ±2 %RH, 4-Pin DFN
