Sensirion SHT2x Series, PWM Output Temperature & Humidity Sensor, Surface Mount, Digital PWM, ±0.3 °C, ±2 %RH, 6-Pin DFN
- RS Stock No.:
- 169-1858
- Mfr. Part No.:
- SHT21P
- Brand:
- Sensirion
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 169-1858
- Mfr. Part No.:
- SHT21P
- Brand:
- Sensirion
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sensirion | |
| Product Type | Temperature & Humidity Sensor | |
| Output Type | PWM | |
| Interface Type | Digital PWM | |
| Sub Type | Temperature & Humidity Sensor | |
| Accuracy | ±0.3 °C, ±2 %RH | |
| Mount Type | Surface | |
| Pin Count | 6 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Minimum Supply Voltage | 2.1V | |
| Maximum Supply Voltage | 3.6V | |
| Package Type | DFN | |
| RH Range | 0 to 100 % | |
| Series | SHT2x | |
| Height | 1.1mm | |
| Length | 3mm | |
| Standards/Approvals | No | |
| Width | 3mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Sensirion | ||
Product Type Temperature & Humidity Sensor | ||
Output Type PWM | ||
Interface Type Digital PWM | ||
Sub Type Temperature & Humidity Sensor | ||
Accuracy ±0.3 °C, ±2 %RH | ||
Mount Type Surface | ||
Pin Count 6 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Minimum Supply Voltage 2.1V | ||
Maximum Supply Voltage 3.6V | ||
Package Type DFN | ||
RH Range 0 to 100 % | ||
Series SHT2x | ||
Height 1.1mm | ||
Length 3mm | ||
Standards/Approvals No | ||
Width 3mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CH
SHT2x Digital Humidity & Temperature Sensors
The Sensirion SHT2x series of DFN digital humidity & temperature sensors are CMOSens® based. They are an industry standard, widely used humidity and temperature sensor. Humidity is measured using a capacitive sensor while temperature is measured using a band-gap sensor.
The SHT2x sensors also contain a version 4 silicon chip with an amplifier, A/D converter, OTP memory and a digital interface. They come in a plastic package which leaves the sensor area open, protecting the devices from external impact and providing long-term stability.
SHT2x sensors are Ideal for both high and low volume applications.
The SHT21P has a PWM output and the SHT21S has a PDM output; these can be converted into analogue outputs by the use of suitable low-pass filters.
SHT20 - Low cost, SHT21 - Standard, SHT25 - High Accuracy
CMOSens® based technology
Fully calibrated
I²C serial Interface (Not SHT21P/SHT21S)
Digital output
Low power consumption
Long-term stability
Supply voltage range: 2.1 to 3.6 V
The following sensors are available:
123-7351 · SHT20 · I²C Digital output
786-5554 · SHT21 · I²C Digital output
876-5055 · SHT21P · PWM output
876-5064 · SHT21S · PDM output
727-6226 · SHT25 · I²C Digital output
Temperature & Humidity Sensors, Sensirion
Related links
- Sensirion SHT2x Series PWM Output Temperature & Humidity Sensor Surface Mount Digital PWM,
- Sensirion SHT2x Series Surface Mount ±2 %RH 6-Pin
- Sensirion SHT2x Series Surface Mount ±3 °C 6-Pin
- Sensirion SHT2x Series Surface Mount ±1.8 %RH, 6-Pin DFN
- Sensirion SHT2x Series Surface Mount ±0.3 °C 6-Pin DFN
- Microchip EMC2101 Series Surface Mount 0.5 %, 8-Pin
- Sensirion SCD30 Series Surface Mount UART ±2 % 7-Pin
- Maxim Integrated Surface Mount ±1°C, 16-Pin QSOP
