Microchip MCP9700A Series, Analogue Output Thermistor IC, Surface Mount, Analogue, ±2 %, 5-Pin SC-70

This image is representative of the product range

Get a bulk buy discount

Add 750 more to save 1%

View bulk pricing options

Subtotal (1 pack of 25 units)*

$14.20

(exc. GST)

$15.63

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 25 unit(s) ready to ship from another location
  • Plus 2,050 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
25 - 725$0.568$14.20-
750 +$0.558$13.951%

*price indicative

Packaging Options:
RS Stock No.:
165-6458
Mfr. Part No.:
MCP9700AT-E/LT
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Thermistor IC

Output Type

Analogue

Interface Type

Analogue

Sub Type

Temperature Sensor

Accuracy

±2 %

Mount Type

Surface

Pin Count

5

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Minimum Supply Voltage

2.3V

Maximum Supply Voltage

5.5V

Package Type

SC-70

Width

1.35mm

Standards/Approvals

No

Height

1mm

Series

MCP9700A

Length

2.25mm

Automotive Standard

No

Sensor Gain

10mV/°C

Linear Active Thermistor™ ICs are sensors whose output voltage is directly proportional to measured temperature. The MCP9700 can accurately measure temperature from -40C to +150C. The output of the MCP9700 is calibrated to a slope of 10mV/°C and has a DC offset of 500mV. The offset allows reading negative temperatures without the need for a negative supply. The MCP9700 is packaged in space saving 5-pin SC-70 packages, making it Ideal for space-critical and low-cost applications.

Linear Temperature Slope: 10mV/°C

±4°C Accuracy from 0°C to +70°C

-4°C/+6°C Accuracy from -40°C to +150°C

Very low Operating Current: 12μA (max)

Operates from 2.3V to 5.5V

No external Components Required

Space-saving SC-70 Package

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy