TE Connectivity, Voltage, Voltage Output Humidity Sensor, Through Hole, Through Hole, Analogue, Analogue, ±5 %RH, ±5
- RS Stock No.:
- 161-4580
- Mfr. Part No.:
- HPP805A031
- Brand:
- TE Connectivity
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 161-4580
- Mfr. Part No.:
- HPP805A031
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Humidity Sensor | |
| Output Type | Voltage, Voltage | |
| Interface Type | Analogue, Analogue | |
| Sub Type | Humidity Sensor | |
| Accuracy | ±5 %RH, ±5 %RH | |
| Mount Type | Through Hole, Through Hole | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 60°C | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 10V | |
| RH Range | 0 to 100 % | |
| Standards/Approvals | No | |
| Length | 11.4mm | |
| Width | 11.4mm | |
| Height | 59.5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Humidity Sensor | ||
Output Type Voltage, Voltage | ||
Interface Type Analogue, Analogue | ||
Sub Type Humidity Sensor | ||
Accuracy ±5 %RH, ±5 %RH | ||
Mount Type Through Hole, Through Hole | ||
Pin Count 3 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 60°C | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 10V | ||
RH Range 0 to 100 % | ||
Standards/Approvals No | ||
Length 11.4mm | ||
Width 11.4mm | ||
Height 59.5mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- FR
TE Connectivity HM1500LF Relative Humidity Transducers
TE Connectivitys MEAS HM1500LF humidity transducers are constructed from a patented solid polymer structure and provide reliable and accurate measurements, making them Ideal for OEM applications. These humidity sensors provide a linear voltage output that enables a direct Interface with a microcontroller. Other suitable uses include industrial applications and process control. The HM1500LF is a dedicated humidity transducer designed for OEM applications where a reliable and accurate measurement is needed. Direct Interface with a micro-controller is MADE possible with the modules linear voltage output.
• Full interchangeability
• Compact size
• Very low temperature dependence
• Not affected by water immersion
• Suitable for 3 to 10 V dc supply voltage
Applications
• General industrial
• Process control
Temperature & Humidity Sensors, TE Connectivity
Related links
- TE Connectivity Through Hole Mount ±5 %RH, 3-Pin
- TE Connectivity Through Hole Mount ±5 %RH, 33-Pin
- Siemens QPM21 Series Temperature & Humidity Sensor ±5 %RH
- STMicroelectronics MCP9509CT Series Voltage Output Temperature Sensor Through Hole
- STMicroelectronics MCP9509CT Series Through Hole Mount ±5°C, 3-Pin TO-92
- Texas Instruments Surface Mount ±2.7°C, 5-Pin SC-70
- Honeywell Surface Mount ±3 %RH, 3-Pin Surface Mount
- Honeywell HIH-4000 Series Through Hole Mount ±3.5 %RH, 3-Pin SIP
