Microchip MCP9808T Series, Current/Voltage Output Digital Temperature Sensor, Surface Mount, SMBus, I2C, ±0.25°C, 8-Pin
- RS Stock No.:
- 137-0766
- Mfr. Part No.:
- MCP9808T-E/MC
- Brand:
- Microchip
This image is representative of the product range
Get a bulk buy discount
Add 16500 more to save 3%
View bulk pricing optionsSubtotal (1 reel of 3300 units)*
$5,303.10
(exc. GST)
$5,834.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3300 - 13200 | $1.607 | $5,303.10 | - |
| 16500 + | $1.554 | $5,128.20 | 3% |
*price indicative
- RS Stock No.:
- 137-0766
- Mfr. Part No.:
- MCP9808T-E/MC
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Digital Temperature Sensor | |
| Output Type | Current/Voltage | |
| Interface Type | SMBus, I2C | |
| Sub Type | Temperature Sensor | |
| Accuracy | ±0.25°C | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Minimum Supply Voltage | 2.7V | |
| Maximum Supply Voltage | 5.5V | |
| Package Type | DFN | |
| Width | 3mm | |
| Length | 2mm | |
| Height | 950μm | |
| Standards/Approvals | No | |
| Series | MCP9808T | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Digital Temperature Sensor | ||
Output Type Current/Voltage | ||
Interface Type SMBus, I2C | ||
Sub Type Temperature Sensor | ||
Accuracy ±0.25°C | ||
Mount Type Surface | ||
Pin Count 8 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Minimum Supply Voltage 2.7V | ||
Maximum Supply Voltage 5.5V | ||
Package Type DFN | ||
Width 3mm | ||
Length 2mm | ||
Height 950μm | ||
Standards/Approvals No | ||
Series MCP9808T | ||
Automotive Standard No | ||
MCP9808 Maximum Accuracy Temperature Converters
The MCP9808 series of maximum accuracy temperature converters have a 2Wire serial Interface and convert temperatures of -20°C to +100°C to a digital output.
Applications include PCs, servers, mobile devices, industrial , food processing and consumer electronics.
Temperature & Humidity Sensors, Microchip
Related links
- Microchip MCP9808T Series Surface Mount I2C 8-Pin
- Microchip MCP9804 Series Surface Mount I2C 8-Pin
- Microchip EMC1843T Series Surface Mount SMBus ±0.25°C, 8-Pin WDFN
- Microchip MIC184 Series Surface Mount I2C 8-Pin 8-Pin
- Microchip MCP9808 Series Surface Mount ±0.25 %, 8-Pin
- Microchip TC74A2 Series Through Hole Mount I2C 6-Pin TO-220
- Microchip MCP9804 Series Surface Mount SMBus 8-Pin
- Microchip MCP9800 Series Surface Mount SMBus 5-Pin
