Amphenol Advanced Sensors T9602 Series, Analog Output Temperature & Humidity Sensor, Grommet, PDM, ±2 %, 4-Pin
- RS Stock No.:
- 762-249
- Mfr. Part No.:
- T9602-5-A-1
- Brand:
- Amphenol Advanced Sensors
This image is representative of the product range
Subtotal (1 unit)*
$90.62
(exc. GST)
$99.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $90.62 |
*price indicative
- RS Stock No.:
- 762-249
- Mfr. Part No.:
- T9602-5-A-1
- Brand:
- Amphenol Advanced Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Advanced Sensors | |
| Product Type | Temperature & Humidity Sensor | |
| Output Type | Analog | |
| Sub Type | Temperature & Humidity Sensor | |
| Interface Type | PDM | |
| Accuracy | ±2 % | |
| Mount Type | Grommet | |
| Pin Count | 4 | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | -20°C | |
| Minimum Supply Voltage | 3.3V dc | |
| Maximum Supply Voltage | 5V ac/dc | |
| RH Range | 0 to 95 % | |
| Standards/Approvals | RoHS | |
| Length | 1m | |
| Series | T9602 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Amphenol Advanced Sensors | ||
Product Type Temperature & Humidity Sensor | ||
Output Type Analog | ||
Sub Type Temperature & Humidity Sensor | ||
Interface Type PDM | ||
Accuracy ±2 % | ||
Mount Type Grommet | ||
Pin Count 4 | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature -20°C | ||
Minimum Supply Voltage 3.3V dc | ||
Maximum Supply Voltage 5V ac/dc | ||
RH Range 0 to 95 % | ||
Standards/Approvals RoHS | ||
Length 1m | ||
Series T9602 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MX
The Amphenol Advanced Sensors Temperature and humidity sensor provides precise monitoring of humidity and temperature for a variety of applications, ensuring optimal environmental control. Its ease of installation and Advanced technology makes it Ideal for efficient performance in diverse settings.
Fully calibrated, ensuring accuracy at ±2.0% RH and ±0.5°C
Low current consumption of 750 μA for energy efficiency
Designed for reliability in harsh conditions, IP67 certified
Capacitive polymer technology offering precision with 14-bit resolution
Multiple mounting options available for versatile installation
Related links
- Amphenol Advanced Sensors T9602 Series Grommet ±2 %, 4-Pin
- Amphenol Advanced Sensors T9602 Series Digital Output Temperature & Humidity Sensor I2C 4-Pin
- Amphenol Advanced Sensors Temperature Sensor, ±0.5°C
- Amphenol Advanced Sensors Temperature Sensor, 2 %
- Amphenol Advanced Sensors Temperature Sensor, 2.0 %
- Amphenol Advanced Sensors T9602-3-A Development Kit for Humidity & Temperature Sensor Medical Instruments
- Amphenol Advanced Sensors ChipCap 2 Series Digital Output Temperature & Humidity Sensor I2C,
- Amphenol Advanced Sensors ChipCap 2 Series Analogue Output Temperature & Humidity Sensor I2C,
