Microchip MCP9933D Series, Digital Output Temperature & Humidity Sensor, Surface Mount, I2C, ±1°C, 8-Pin WDFN
- RS Stock No.:
- 599-013
- Mfr. Part No.:
- MCP9933DT-2E/RW
- Brand:
- Microchip
Subtotal (1 reel of 3000 units)*
$8,475.00
(exc. GST)
$9,324.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | $2.825 | $8,475.00 |
*price indicative
- RS Stock No.:
- 599-013
- Mfr. Part No.:
- MCP9933DT-2E/RW
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Temperature & Humidity Sensor | |
| Output Type | Digital | |
| Interface Type | I2C | |
| Accuracy | ±1°C | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Minimum Supply Voltage | 1.7V | |
| Maximum Supply Voltage | 3.6V | |
| Package Type | WDFN | |
| Length | 3mm | |
| Series | MCP9933D | |
| Width | 4.9mm | |
| Standards/Approvals | RoHS Compliant | |
| Height | 1.1mm | |
| Automotive Standard | AEC-Q100 Grade 1 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Temperature & Humidity Sensor | ||
Output Type Digital | ||
Interface Type I2C | ||
Accuracy ±1°C | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Minimum Supply Voltage 1.7V | ||
Maximum Supply Voltage 3.6V | ||
Package Type WDFN | ||
Length 3mm | ||
Series MCP9933D | ||
Width 4.9mm | ||
Standards/Approvals RoHS Compliant | ||
Height 1.1mm | ||
Automotive Standard AEC-Q100 Grade 1 | ||
- COO (Country of Origin):
- TH
The Microchip Multi channel temperature sensor designed for complex thermal monitoring in automotive and embedded systems. It supports up to three temperature channels and communicates via a 2-wire I²C/SMBus interface. Advanced features like resistance error correction, beta compensation, and automatic diode-type detection ensure precise measurements across various processor technologies. Its compact footprint and robust feature set make it ideal for managing thermal environments in space-constrained designs.
Resistance error correction for long PCB traces
Advanced measurement techniques: automatic beta compensation and ideality factor correction
Up to 1 MHz Clock Rate
Related links
- Microchip MCP9933D Series Surface Mount ±1°C, 8-Pin WDFN
- Microchip MCP9933D Series Surface Mount ±1°C, 8-Pin MSOP
- Microchip MCP9933 Series Surface Mount ±1°C, 8-Pin WDFN
- Microchip EMC1833T Series Surface Mount 2 Wire ±0.25°C, 8-Pin WDFN
- Microchip EMC1843T Series Surface Mount SMBus ±0.25°C, 8-Pin WDFN
- Microchip MCP9933 Series Surface Mount ±1°C, 8-Pin MSOP
- Microchip EMC1812T Series Digital Output Temperature & Humidity Sensor I2C 2 Wire,
- Microchip MCP9985 Series Surface Mount ±1°C, 10-Pin MSOP
