Microchip TC74 Series, Digital Output Temperature & Humidity Sensor, Surface Mount, I2C, ±3°C, 5-Pin TO-220
- RS Stock No.:
- 598-942
- Mfr. Part No.:
- TC74A5-3.3VAT
- Brand:
- Microchip
Subtotal (1 box of 300 units)*
$779.10
(exc. GST)
$857.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 300 + | $2.597 | $779.10 |
*price indicative
- RS Stock No.:
- 598-942
- Mfr. Part No.:
- TC74A5-3.3VAT
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Temperature & Humidity Sensor | |
| Output Type | Digital | |
| Sub Type | Tiny Serial Digital Thermal Sensor | |
| Interface Type | I2C | |
| Accuracy | ±3°C | |
| Mount Type | Surface | |
| Pin Count | 5 | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -55°C | |
| Minimum Supply Voltage | 2.65V | |
| Maximum Supply Voltage | 5.5V | |
| Package Type | TO-220 | |
| Standards/Approvals | RoHS Compliant | |
| Length | 10.54mm | |
| Height | 4.7mm | |
| Width | 15.57mm | |
| Series | TC74 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Temperature & Humidity Sensor | ||
Output Type Digital | ||
Sub Type Tiny Serial Digital Thermal Sensor | ||
Interface Type I2C | ||
Accuracy ±3°C | ||
Mount Type Surface | ||
Pin Count 5 | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -55°C | ||
Minimum Supply Voltage 2.65V | ||
Maximum Supply Voltage 5.5V | ||
Package Type TO-220 | ||
Standards/Approvals RoHS Compliant | ||
Length 10.54mm | ||
Height 4.7mm | ||
Width 15.57mm | ||
Series TC74 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Microchip Temperature sensor designed for precision measurement in a range of applications. Its integrated circuit is tailored for reliable operation, ensuring accurate thermal readings with minimal error. With a streamlined design that optimises space, this sensor is perfect for both industrial and consumer electronics integration, offering manufacturers the flexibility they desire. It operates at a low voltage, making it an energy-efficient choice, while also delivering rapid response times. The products versatility is enhanced by its ability to communicate over an I2C interface, allowing seamless connectivity with various microcontrollers.
Compact size simplifies integration into existing designs
Low power consumption enhances energy efficiency in applications
High accuracy ensures reliable thermal measurements
I2C interface promotes easy connection with microcontrollers
Fast response time enables timely data feedback
Wide operating range accommodates a variety of environmental needs
Robust design supports longevity in demanding applications
Related links
- Microchip TC74 Series Surface Mount ±3°C, 5-Pin TO-220
- Microchip TC74 Series Surface Mount ±3°C, 5-Pin SOT-23
- Microchip TC74 Series Through Hole Mount Serial-I2C 5-Pin TO-220
- Microchip TC74 Series Surface Mount SMBus 5-Pin SOT-23
- Microchip MCP98244T Series Surface Mount ±3 °C, 8-Pin TDFM
- Microchip TC77 Series Surface Mount ±3°C, 8-Pin SOIC
- Microchip TC77 Series Surface Mount ±3°C, 8-Pin SOT-23
- Microchip MCP9801 Series Surface Mount ±3 °C, 8-Pin SOIC
