Microchip TC77 Series, Digital Output Temperature & Humidity Sensor, Surface Mount, I2C, ±3°C, 8-Pin SOIC
- RS Stock No.:
- 598-345
- Mfr. Part No.:
- TC77-3.3MOATR
- Brand:
- Microchip
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 598-345
- Mfr. Part No.:
- TC77-3.3MOATR
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Temperature & Humidity Sensor | |
| Output Type | Digital | |
| Interface Type | I2C | |
| Sub Type | Thermal Sensor with SPI Interface | |
| Accuracy | ±3°C | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -55°C | |
| Minimum Supply Voltage | 2.7V | |
| Maximum Supply Voltage | 5.5V | |
| Package Type | SOIC | |
| Standards/Approvals | RoHS Compliant | |
| Series | TC77 | |
| Length | 5mm | |
| Height | 1.55mm | |
| Width | 6.2mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Temperature & Humidity Sensor | ||
Output Type Digital | ||
Interface Type I2C | ||
Sub Type Thermal Sensor with SPI Interface | ||
Accuracy ±3°C | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -55°C | ||
Minimum Supply Voltage 2.7V | ||
Maximum Supply Voltage 5.5V | ||
Package Type SOIC | ||
Standards/Approvals RoHS Compliant | ||
Series TC77 | ||
Length 5mm | ||
Height 1.55mm | ||
Width 6.2mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The Microchip Digital temperature sensor is particularly suited for low-cost and small form-factor applications. Temperature data is converted from the on-board thermal sensing element and made available as a 13-bit two's complement digital word. Communication with the device is accomplished via an SPI/Microwire-compatible interface.
3 wire SPI/Microwire Compatible Interface
13 bit resolution
Low operating current: 250 uA (typical)
Space saving SOT 23 package available
Related links
- Microchip TC77 Series Surface Mount ±3°C, 8-Pin SOIC
- Microchip TC77 Series Surface Mount ±3°C, 8-Pin SOT-23
- Microchip MCP9801 Series Surface Mount ±3 °C, 8-Pin SOIC
- Microchip MCP98244T Series Surface Mount ±3 °C, 8-Pin TDFM
- Microchip TC72 Series Surface Mount ±3°C, 8-Pin DFN
- Microchip MCP9802 Series Surface Mount ±3 °C, 8-Pin SOT-23
- Microchip Surface Mount Serial-SPI 8-Pin SOIC
- Microchip TC622 Series Surface Mount 5 °C, 8-Pin SOIC
