Microchip TC72 Series, Digital Output Temperature & Humidity Sensor, Surface Mount, I2C, ±3°C, 8-Pin DFN

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
598-592
Mfr. Part No.:
TC72-3.3MMFTR
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Temperature & Humidity Sensor

Output Type

Digital

Sub Type

Digital Temperature Sensor with SPIInterface

Interface Type

I2C

Accuracy

±3°C

Mount Type

Surface

Pin Count

8

Maximum Operating Temperature

125°C

Minimum Operating Temperature

-55°C

Minimum Supply Voltage

2.65V

Maximum Supply Voltage

5.5V

Package Type

DFN

Length

3mm

Height

1.1mm

Series

TC72

Standards/Approvals

RoHS Compliant

Width

4.9mm

Automotive Standard

No

The Microchip Temperature sensor integrates smoothly into a variety of electrical systems, providing highly accurate readings in a compact form factor. Designed with reliability at its core, it ensures precision and efficiency across applications, making it indispensable for both commercial and residential use. The low power consumption enhances its suitability for battery-operated devices, while its robust construction withstands temperature extremes, ensuring durability over time. This device is ideal for automotive, HVAC, and consumer electronics, allowing for seamless integration and optimal monitoring solutions. Understanding the demand for reliable data, this sensor employs advanced technologies to deliver instant feedback, enhancing operational efficiency and product performance.

Delivers precise temperature readings for enhanced monitoring accuracy

Compact design allows for easy integration into varied applications

Robust construction ensures longevity and resilience in harsh environments

Low power requirements make it perfect for portable and battery-powered devices

Optimised for automotive and HVAC systems, providing versatile usage options

Instant feedback capability enhances operational efficiency

Designed to perform well in a wide temperature range for diverse settings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy