Analog Devices TMP36 Series, Emitter Follower Output Temperature Sensor, Surface Mount, Voltage, ±2°C, 8-Pin SOIC
- RS Stock No.:
- 412-973
- Mfr. Part No.:
- TMP36FSZ
- Brand:
- Analog Devices
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 412-973
- Mfr. Part No.:
- TMP36FSZ
- Brand:
- Analog Devices
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Product Type | Temperature Sensor | |
| Output Type | Emitter Follower | |
| Interface Type | Voltage | |
| Sub Type | Temperature Sensor | |
| Accuracy | ±2°C | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Minimum Supply Voltage | 2.7V | |
| Maximum Supply Voltage | 5.5V | |
| Package Type | SOIC | |
| Series | TMP36 | |
| Width | 4mm | |
| Standards/Approvals | No | |
| Length | 5mm | |
| Height | 1.5mm | |
| Sensor Gain | 10mV/°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Product Type Temperature Sensor | ||
Output Type Emitter Follower | ||
Interface Type Voltage | ||
Sub Type Temperature Sensor | ||
Accuracy ±2°C | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Minimum Supply Voltage 2.7V | ||
Maximum Supply Voltage 5.5V | ||
Package Type SOIC | ||
Series TMP36 | ||
Width 4mm | ||
Standards/Approvals No | ||
Length 5mm | ||
Height 1.5mm | ||
Sensor Gain 10mV/°C | ||
Automotive Standard No | ||
TMP35/36/37 Temperature Sensors
The TMP35/36/37 series of temperature sensors generate a voltage output that is linearly proportional to that of the centigrade temperature and can easily Interface with temperature control circuits and ADCs.
Applications include thermal protection & management, environmental control, industrial process control, fire alarms and power system monitors.
Features;
2.7 V to 5.5 V operating voltage
No external calibration needed
Low self-heating
Temperature & Humidity Sensors, Analog Devices
Related links
- Analog Devices Surface Mount ±0.5°C, 8-Pin SOIC
- Analog Devices AD22105 Series Surface Mount ±2°C, 8-Pin SOIC
- Analog Devices Surface Mount ±2°C, 8-Pin MSOP
- Analog Devices ADT7422 Series Surface Mount 0.1 %, 16-Pin LFCSP
- Microchip TCN75A Series Surface Mount ±2°C, 8-Pin SOIC
- Microchip MCP98243 Series Surface Mount SMBus 8-Pin
- Microchip EMC1412 Series Surface Mount I2C 8-Pin
- Microchip EMC1412 Series Surface Mount SMBus 8-Pin
