Red Lion T16 Panel Mount PID Temperature Controller, 49.5 x 49.5mm 1 Input, 3 Output Relay, 85 → 250 V ac Supply
- RS Stock No.:
- 905-5330
- Mfr. Part No.:
- T1610000
- Brand:
- Red Lion
Discontinued product
Alternatives
This product is not currently available. Here are our alternative recommendations.
- RS Stock No.:
- 905-5330
- Mfr. Part No.:
- T1610000
- Brand:
- Red Lion
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
T16 / P16 — Temperature and Process Controller, 48 x 48 mm
48 x 48 mm basic PID controller
2 types available:
- Temperature controller (T16)
- Process controller (P16)
Simple operation using 4 buttons
2-row, 4-digit LCD display
Self-optimisation of process parameters
Relay or analogue output
With or without alarm output
2 types available:
- Temperature controller (T16)
- Process controller (P16)
Simple operation using 4 buttons
2-row, 4-digit LCD display
Self-optimisation of process parameters
Relay or analogue output
With or without alarm output
Approvals
CE
Specifications
Attribute | Value |
---|---|
Output Type | Relay |
Supply Voltage | 85 → 250 V ac |
Size | 49.5 x 49.5mm |
Number of Inputs | 1 |
Number of Outputs | 3 |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | +50°C |
Temperature Range | +149 → +1820 (Type B Thermocouple) °C, 0 → +1768 (Type R Thermocouple) °C, 0 → +1768 (Type S Thermocouple) °C, -200 → +1250 (Type K Thermocouple) °C, -200 → +1300 (Type N Thermocouple) °C, -200 → +400 (Type T Thermocouple) °C, -200 → +600 (RTD 385) |
Communication Module Available | Yes |
Display Type | 4 Digit |
IP Rating | IP20, IP65 |
Mounting Type | Panel Mount |
Series | T16 |
Additional Functionality | PID Function Only |
Input Type | RTD (2 Wire), RTD (3 Wire), RTD (385), RTD (392), RTD (672), Type B Thermocouple, Type E Thermocouple, Type K Thermocouple, Type N Thermocouple, Type R Thermocouple, Type S Thermocouple, Type T Thermocouple |
Panel Depth | 105.9mm |
Display Colour | Green (Bottom), Red (Top) |
Termination Type | Screw |