Red Lion P16 Panel Mount PID Temperature Controller, 49.5 x 49.5mm 1 Input, 2 Output Analogue, 85 → 250 V ac
- RS Stock No.:
- 905-5302
- Mfr. Part No.:
- P1641100
- Brand:
- Red Lion
Discontinued product
Alternatives
This product is not currently available. Here are our alternative recommendations.
- RS Stock No.:
- 905-5302
- Mfr. Part No.:
- P1641100
- Brand:
- Red Lion
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
T16/P16 PID Temperature Controller
The T16 model Temperature Controller accepts signals from various temperature sensors while the P16 model accepts either a 0-10VDC or 0/4-20 mA DC input signal. Both controllers provide an accurate output control signal to maintain a process at a set point value.
The comprehensive programming allows these controllers to meet a wide variety of application requirements.
The comprehensive programming allows these controllers to meet a wide variety of application requirements.
• 2 line by 4-digit (7.6 mm, top line & 5.1 mm, bottom line) LCD display
• PID control for both heating & cooling, with reduced overshoot
• T16 model accepts TC & RTD
• P16 accepts 0-10VDC & 0/4-20 mA signals
• On-demand auto-tuning of PID settings
• DC analogue output (optional)
• User-programmable function button
• PC or front panel programming
• PID control for both heating & cooling, with reduced overshoot
• T16 model accepts TC & RTD
• P16 accepts 0-10VDC & 0/4-20 mA signals
• On-demand auto-tuning of PID settings
• DC analogue output (optional)
• User-programmable function button
• PC or front panel programming
Red Lion Temperature Controllers
Specifications
Attribute | Value |
---|---|
Output Type | Analogue |
Supply Voltage | 85 → 250 V ac |
Size | 49.5 x 49.5mm |
Number of Inputs | 1 |
Number of Outputs | 2 |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | +50°C |
Temperature Range | +149 → +1820 (Type B Thermocouple) °C, 0 → +1768 (Type R Thermocouple) °C, 0 → +1768 (Type S Thermocouple) °C, -200 → +1250 (Type K Thermocouple) °C, -200 → +1300 (Type N Thermocouple) °C, -200 → +400 (Type T Thermocouple) °C, -200 → +600 (RTD 385) °C, -200 → +600 (RTD 392) °C, -200 → +750 (Type E Thermocouple) °C, -200 → +760 (Type J Thermocouple) °C, -80 → +215 (RTD 672) °C |
Communication Module Available | Yes |
Display Type | 4 Digit |
IP Rating | IP20, IP65 |
Input Type | RTD (2 Wire), RTD (3 Wire), RTD (385), RTD (392), RTD (672), Type B Thermocouple, Type E Thermocouple, Type K Thermocouple, Type N Thermocouple, Type R Thermocouple, Type S Thermocouple, Type T Thermocouple |
Additional Functionality | PID Function Only |
Mounting Type | Panel Mount |
Series | P16 |
Display Colour | Green (Bottom), Red (Top) |
Termination Type | Screw |
Panel Depth | 105.9mm |