Omron E5CC Panel Mount PID Temperature Controller, 1 Output Relay 240V ac On-Off

This image is representative of the product range

Get a bulk buy discount

Add 3 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

$699.04

(exc. GST)

$768.94

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 2$699.04-
3 - 3$671.074%
4 +$643.098%

*price indicative

RS Stock No.:
794-9400
Mfr. Part No.:
E5CC-RX0ASM-000
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

PID Temperature Controller

Output Type

Relay

Number of Outputs

1

Maximum Current

20mA

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

55°C

Terminal Type

Screw

Control Type

On-Off

Maximum Supply Voltage

240V ac

Display Type

11 Segment Digital Display

Maximum Voltage

240V ac

Width

48mm

Standards/Approvals

CSA, UL

Length

48mm

IP Rating

IP00, IP20, IP66

Mount Type

Panel Mount

Series

E5CC

Input Type

Universal

Panel Depth

73.1mm

COO (Country of Origin):
CN
The E5CC-RX0ASM-000 model from Omron features a relay output as well as a universal input. The controller also features 0 auxiliary outputs for expansion to suit almost any heating or cooling system. The screw terminals of the controller provide secure and easy to use connectivity to peripherals for a range of application uses.

Omron's E5CC-RX0ASM-000 model temperature controller also requires a PSU power supply to operate.100 - 240 V ac

E5CC Digital Temperature Controller


Omron’s E5CC range of temperature controllers are a premium PID based controller that support a wide variety of applications. Covering a comprehensive array of sensor inputs including a universal input, Thermocouple, PT as well as Analogue current/voltage inputs. The E5CC range of temperature controllers offer various configurations to exactly suit your program and application requirements for a reliable and easy to use system.

The controller’s compact 48 x 48 mm unit is an industry standard size and can fit in to most typical system units for a fast and effortless installation. Featuring a large white PV display, the E5CC’s large 15.2 mm LED characters provide increased visibility in any application.

PID control within the E5CC range can be set to separately control heating and cooling processes. This functionality allows for programming to control different systems with response characteristics specified to each application. Auto-tuning of PID control functions allow initial parameters to be configured quickly and easily for smooth fast installation and commissioning. The E5CC range also features standard ON/OFF control for more basic applications.

Features and Benefits


• Large white LCD display

• 15.2 mm characters

• Dual PV/SV 4-digit display

• 50 ms high-speed sampling

• Short 60 mm housing case

• Easy connection to PLC with communications that require no programming

• Component communications can be used to link temperature controllers to each other

• Easy set up with CX-Thermo software (Windows XP, 7) without additional power supply via USB conversion cable

Omron - E5GC, E5CC, E5EC, E5AC, E5DC, E5CN & E5CB Ranges


Approvals

CE

Each
$704.24
Each
$667.21
Each
$679.97
Each
$594.26

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy