Carel IR33 Panel Mount PID Temperature Controller 2 Input, 1 Output Relay 24V ac/dc PID Controller
- RS Stock No.:
- 745-7964
- Mfr. Part No.:
- IR33V9MR20
- Brand:
- Carel
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$438.73
(exc. GST)
$482.60
(inc. GST)
- RS Stock No.:
- 745-7964
- Mfr. Part No.:
- IR33V9MR20
- Brand:
- Carel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carel | |
| Output Type | Relay | |
| Product Type | PID Temperature Controller | |
| Number of Inputs | 2 | |
| Number of Outputs | 1 | |
| Maximum Current | 8A | |
| Control Type | PID Controller | |
| Terminal Type | Plug-In | |
| Maximum Supply Voltage | 24V ac/dc | |
| Digital Comms | RS485 | |
| Display Type | Single Line | |
| Maximum Voltage | 250V | |
| Standards/Approvals | EN60730-1, UL 873 | |
| Width | 71mm | |
| Length | 76.2mm | |
| IP Rating | IP65 | |
| Series | IR33 | |
| Mount Type | Panel Mount | |
| Panel Depth | 94mm | |
| Select all | ||
|---|---|---|
Brand Carel | ||
Output Type Relay | ||
Product Type PID Temperature Controller | ||
Number of Inputs 2 | ||
Number of Outputs 1 | ||
Maximum Current 8A | ||
Control Type PID Controller | ||
Terminal Type Plug-In | ||
Maximum Supply Voltage 24V ac/dc | ||
Digital Comms RS485 | ||
Display Type Single Line | ||
Maximum Voltage 250V | ||
Standards/Approvals EN60730-1, UL 873 | ||
Width 71mm | ||
Length 76.2mm | ||
IP Rating IP65 | ||
Series IR33 | ||
Mount Type Panel Mount | ||
Panel Depth 94mm | ||
- COO (Country of Origin):
- IT
The IR33V9MR20 model controller features 1 relay output for controlling the minimum on or off times of an output to protect loads. This protection avoids control swings for more consistent and reliable functionality.
Optional Expansion
Suitable for use with remote controls, the IR33 series can use an infrared remote control allowing access to all main functions as well for configuring system parameters. This allows easy set up and use of all IR33 controllers from a distance.
Find the IRTRUES000 IR33 Remote Control here: 745-7999>
Programming keys are a simple and effective way to quickly program controllers both when on and also when not connected to a power supply. This disconnected programming function can reduce the risk of errors in the controller. A programming key allows for fast and effective technical service and can be used in just a few seconds for ease.
Find the IROPZKEY00 Programming Key Here: 745-8002
IR33 Universal Electronic Controllers
The IR33 series of universal electronic controllers from Carel are a panel mounted controller offering an updated and upgraded module to replace its IR32 predecessor. The IR33 series controllers feature two independent control loops and now with the addition of auto tuning and a real-time clock for cycle and alarm management, the IR33 range of controllers fare suitable for a range of applications.
Featuring a simple user interface with a clear LED screen and large control buttons, the controllers are easy to commission as well as coming in a standard 76.2 x 34.2mm size suitable for a 71 x 29mm panel cut out. Powered from 12 to 24 V ac/dc or by 115-230 V ac the units can also be used with transformers to for powering low voltage controllers from 110 V ac or 230 V ac.
All of the IR33 series controllers are capability of network connectivity for both monitoring and programming purposes to make the IR33 controllers truly versatile. Using the optional RS-485 series interface you can content any of the SSR, Relay or Relay/Analogue units for complete ease of use.
Auto Tuning
Auto tuning within the controller gives vital accuracy during configuration. The auto tune function uses rule based calculations typically used by experienced engineers to configure the controller either at the set-point or whist the load is being heated from an ambient temperature.
Supplied with a default factory setting, the PID parameters allow standard control and functionality but are not optimised for the system the IR33 will control. Auto-tuning the controller is used to fine-tune the 3 control parameters involved to ensure the controller is optimised for any application.
Real-time Clock
The addition of a real-time clock (RTC) to the IR33 series aids in the management of working cycles within the controller as well as to support logging alarms. The RTC in the controller is a low power resource for accurate time keeping freeing up system power for accurate monitoring and control.
Working cycles controlled by the IR33 can rely on the internal clock for accuracy with the ability to remain time keeping even when the main system power source is off or unavailable.
Real-time clocks are key to accuracy within time based controllers and should not be confused with hardware clocks governing digital information. Real-time clocks, unlike hardware clocks count in human time units for relative control.
Features and Benefits
• Temperature input or universal input
• Relay or SSR output versions
• 2 independent control loops
• Auto-tuning PID control
• Real-time clock
• Infrared receiver and buzzer
• Plug-in terminals
• Remote Control option
• Programming key compatibility
Related links
- Carel IR33-DN33 Universal Panel Mount PID Temperature Controller 2 Input, 1 Output Relay 24V ac/dc PID Controller
- Carel IR33-DN33 Universal Panel Mount PID Temperature Controller 2 Input, 4 Output Relay 230V ac/dc PID Controller
- Carel IR33-DN33 Universal Panel Mount PID Temperature Controller 2 Input, 2 Output Relay 230V
- Carel IR33-DN33 Universal Panel Mount PID Temperature Controller 2 Input, 4 Output Digital 230V ac On-Off
- Carel IR33-DN33 Universal Panel Mount PID Temperature Controller 2 Input, 2 Output Digital 230V ac On-Off
- Carel IR33-DN33 Universale Panel Mount PID Temperature Controller 4 Input, 4 Output Relay 230V ac On-Off
- Carel IR33 Panel Mount PID Temperature Controller 2 Input, 2 Output Relay 230V ac/dc PID Controller
- Carel IR33 Panel Mount PID Temperature Controller 2 Input, 4 Output Relay 230V PID Controller

