Pyro Controle STATOP 500 DIN Rail PID Temperature Controller 3 Input, 3 Output Relay 240V PID Controller, Temperature

Subtotal (1 unit)*

$682.06

(exc. GST)

$750.27

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$682.06

*price indicative

RS Stock No.:
254-5608
Mfr. Part No.:
LST548C-010
Brand:
Pyro Controle
Find similar products by selecting one or more attributes.
Select all

Brand

Pyro Controle

Output Type

Relay

Product Type

PID Temperature Controller

Number of Inputs

3

Number of Outputs

3

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

55°C

Control Type

PID Controller, Temperature Control

Maximum Supply Voltage

240V

Standards/Approvals

RoHS

Mount Type

DIN Rail

Series

STATOP 500

Input Type

Digital

Panel Depth

80mm

COO (Country of Origin):
IT
The Pyro Controle PID controller is designed to control the temperature and other physical quantities in industrial processes and manage the positioning of power-operated valves. The product is equipped with a backlit LED display indicating all the process information. It has a large number of functions such as the set point programmer, logical blocks, the timer, the energy monitor and alerts for preventive maintenance.

Simple, intuitive configuration and operation

Customizable alphanumeric messages

Multiple configurable logic functions

Advanced set point programmer

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy