Eurotherm EPACK-2PH Board Power Controller Relay 24V 2 Phase
- RS Stock No.:
- 245-5500
- Mfr. Part No.:
- EPACK-2PH/25A/24V/V2/TCP/HSP
- Brand:
- Eurotherm
Subtotal (1 unit)*
$2,774.20
(exc. GST)
$3,051.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,774.20 |
*price indicative
- RS Stock No.:
- 245-5500
- Mfr. Part No.:
- EPACK-2PH/25A/24V/V2/TCP/HSP
- Brand:
- Eurotherm
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eurotherm | |
| Output Type | Relay | |
| Product Type | Power Controller | |
| Maximum Current | 25A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Control Type | 2 Phase | |
| Maximum Supply Voltage | 24V | |
| Controlled Phases | 2 | |
| Diagnostics | Yes | |
| Digital Comms | EtherCAT | |
| Energy measurement | Yes | |
| Firing Mode | Burst Fire, Phase Angle | |
| Standards/Approvals | RoHS | |
| Series | EPACK-2PH | |
| Mount Type | Board | |
| Select all | ||
|---|---|---|
Brand Eurotherm | ||
Output Type Relay | ||
Product Type Power Controller | ||
Maximum Current 25A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Control Type 2 Phase | ||
Maximum Supply Voltage 24V | ||
Controlled Phases 2 | ||
Diagnostics Yes | ||
Digital Comms EtherCAT | ||
Energy measurement Yes | ||
Firing Mode Burst Fire, Phase Angle | ||
Standards/Approvals RoHS | ||
Series EPACK-2PH | ||
Mount Type Board | ||
- COO (Country of Origin):
- PL
The Eurotherm Adaptable power controller is quick and easy to install as well as it is compact and powerful versatile features that help minimize costs while improving productivity and quality.
Native communication with Modbus TCP and EtherNet/IP or PROFINET comms for easy connection to PLC
True power control
Large voltage capability from 100V to 500V adjustable in the same variant
Measurement like current, voltage, power, impedance, energy usage and more SCCR 100kA with fuse
Related links
- Eurotherm EPACK-2PH DIN Rail Power Controller Relay 24V 2 Phase
- Eurotherm EPACK-2PH DIN Rail Power Controller Relay 500V 2 Phase
- Eurotherm EPACK-3PH DIN Rail Power Controller Relay 24V 3 Phase
- Eurotherm EPACK-2PH Board Power Controller Relay 500V 2 Phase
- Eurotherm EPACK-3PH DIN Rail Power Controller Relay 500V 3 Phase
- Eurotherm EPACK-1PH DIN Rail Power Controller Relay 24V 1 Phase
- Hammers
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
