Eurotherm EPACK-1PH DIN Rail Power Controller Relay 24V 1 Phase

Subtotal (1 unit)*

$1,886.10

(exc. GST)

$2,074.71

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,886.10

*price indicative

RS Stock No.:
245-5467
Mfr. Part No.:
EPACK-1PH/40A/24V/V2CL/TCP
Brand:
Eurotherm
Find similar products by selecting one or more attributes.
Select all

Brand

Eurotherm

Product Type

Power Controller

Output Type

Relay

Maximum Current

40A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Control Type

1 Phase

Maximum Supply Voltage

24V

Energy measurement

Yes

Controlled Phases

1

Firing Mode

Burst Fire, Phase Angle

Digital Comms

EtherCAT

Diagnostics

Yes

Standards/Approvals

RoHS

Mount Type

DIN Rail

Series

EPACK-1PH

COO (Country of Origin):
PL
The Eurotherm Adaptable power controller is quick and easy to install as well as it is compact and powerful versatile features that help minimize costs while improving productivity and quality.

Native communication with Modbus TCP and EtherNet/IP or PROFINET comms for easy connection to PLC

True power control

Large voltage capability from 100V to 500V adjustable in the same variant

Measurement like current, voltage, power, impedance, energy usage and more

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy