Eurotherm EPC3008 Panel PID Controller 1 Input 2 Relay, Logic/SSR 24V PID Controller

Subtotal (1 unit)*

$1,801.76

(exc. GST)

$1,981.94

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,801.76

*price indicative

RS Stock No.:
241-0963
Mfr. Part No.:
EPC3008/CC/VL/R2/L2
Brand:
Eurotherm
Find similar products by selecting one or more attributes.
Select all

Brand

Eurotherm

Product Type

PID Controller

Output Type

2 Relay, Logic/SSR

Number of Inputs

1

Maximum Operating Temperature

55°C

Minimum Operating Temperature

0°C

Terminal Type

Screw

Control Type

PID Controller

Maximum Supply Voltage

24V

Display Type

LCD

Width

48mm

Standards/Approvals

RoHS

Length

101mm

IP Rating

IP65

Mount Type

Panel

Input Type

Current, Thermocouple, Voltage

Series

EPC3008

Panel Depth

90mm

COO (Country of Origin):
PL
The Eurotherm EPC3008 range of panel mounted programmable single loop PID controllers aids optimization of production yield for thermal and other forms of processing. Designed with native, high speed Ethernet, and Achilles Level 1 certified for resilience against cyber-attack, the EPC3000 range is an ideal component for digitized Industry 4.0 and “Industrial Internet of Things” applications. Highly configurable, with precise, repeatable control and measurement performance, meeting accuracy specifications up to and including stringent aerospace regulatory requirements, the EPC3000 range remains simple to use and deploy.

Enhanced Eurotherm PID control with cutback function for fast response and minimal overshoot

Precision 0.1% Inputs meeting accuracy requirements of AMS2750 and CQI-9

Wireable function blocks including math, logic, and advanced control

Up to 20 ramp/soak program profiles

Factory Mutual (FM) approved temperature limit option available

Fast Ethernet with RJ45 connector for IIoT and Industry 4.0

Modbus, Ethernet/IP and BACNet protocol support

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy