West Instruments P6100 Panel Mount PID Temperature Controller 1 Input, 3 Output Analogue 240V ac On-Off

Subtotal (1 unit)*

$1,285.27

(exc. GST)

$1,413.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,285.27

*price indicative

RS Stock No.:
123-8244
Mfr. Part No.:
P6100-2-1-1-7-0-0-2
Brand:
West Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

West Instruments

Product Type

PID Temperature Controller

Output Type

Analogue

Number of Inputs

1

Number of Outputs

3

Minimum Operating Temperature

0°C

Maximum Operating Temperature

55°C

Terminal Type

Screw

Control Type

On-Off

Maximum Supply Voltage

240V ac

Auxiliary Power Supply

24 W

Maximum Voltage

280V

Display Type

Dual 4 Digit LED

Length

110mm

Standards/Approvals

CE, UL & ULC recognised

Width

48mm

IP Rating

IP20, IP66

Series

P6100

Mount Type

Panel Mount

Input Type

Thermocouple

Panel Depth

100mm

COO (Country of Origin):
GB

West Instruments Temperature Controller


The West Instruments P6100 series temperature controller has a supply voltage rating ranging from 100VAC to 240VAC. This controller has a width of 48mm and a height of 48mm(1/16 DIN) device. It has a thermocouple input, two output relays and a 4mA to 20mA analogue output. It is designed to incorporate improvements, save time, reduce inventory stock and virtually eliminates the likelihood of operator errors. It has versatile features and user-friendly functionalities. This features includes remote setpoint inputs, digital inputs, plug-in output modules, a customisable operator/HMI menu, jumper-less and auto-hardware configuration, as well as 24VDC transmitter power supply. The 6100 plus provides a product that surpasses competitive offerings in terms of ease of use, delivery and value for money.

Features and Benefits


Red upper and green lower display colour

Adjustable hysteresis

Auto-hardware recognition

Backward compatible panel cut-out, housing and terminal wiring capability

Dual set points with optional remote selection

Expanded user-selectable operator modes

Faster communication speeds and more security options

Improved easy to use HMI

Improved windows PC configuration software

Jumper-less input configuration

Optional 10V SSR driver

Optional analogue remote set point input

Plug in output module allows installing just the functions needed

Process and loop alarms

User-selectable plug-and-play output cards

Certifications


CE certified

IP20 rated

IP66 rated

UL listed

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy