Gefran 600 DIN Controller 2 Input, 3 Output Relay 27V ac/dc Temperature Controller
- RS Stock No.:
- 821-610
- Mfr. Part No.:
- F027394/ 600-R-D-H-R-0
- Brand:
- Gefran
This image is representative of the product range
Subtotal (1 unit)*
$994.77
(exc. GST)
$1,094.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $994.77 |
*price indicative
- RS Stock No.:
- 821-610
- Mfr. Part No.:
- F027394/ 600-R-D-H-R-0
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | Relay | |
| Product Type | Controller | |
| Number of Inputs | 2 | |
| Number of Outputs | 3 | |
| Maximum Operating Temperature | 50°C | |
| Minimum Operating Temperature | 0°C | |
| Control Type | Temperature Controller | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 27V ac/dc | |
| Digital Comms | Modbus RTU | |
| Diagnostics | Self Diagnosis | |
| Display Type | LED Indicator | |
| Maximum Voltage | 240V ac | |
| IP Rating | IP65 | |
| Standards/Approvals | CE | |
| Width | 48mm | |
| Length | 48mm | |
| Series | 600 | |
| Mount Type | DIN | |
| Input Type | Current/Voltage | |
| Panel Depth | 99mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type Relay | ||
Product Type Controller | ||
Number of Inputs 2 | ||
Number of Outputs 3 | ||
Maximum Operating Temperature 50°C | ||
Minimum Operating Temperature 0°C | ||
Control Type Temperature Controller | ||
Terminal Type Screw | ||
Maximum Supply Voltage 27V ac/dc | ||
Digital Comms Modbus RTU | ||
Diagnostics Self Diagnosis | ||
Display Type LED Indicator | ||
Maximum Voltage 240V ac | ||
IP Rating IP65 | ||
Standards/Approvals CE | ||
Width 48mm | ||
Length 48mm | ||
Series 600 | ||
Mount Type DIN | ||
Input Type Current/Voltage | ||
Panel Depth 99mm | ||
- COO (Country of Origin):
- IT
The Gefran controller is a versatile device designed to offer precise control and monitoring in various industrial applications, ensuring optimal performance of equipment through innovative alarm and output functions.
Universal input configurable directly from the faceplate
Accuracy better than 0.2% f.s. under nominal conditions
Multiple control output options, including relay, logic, and triac
Supports a variety of thermocouple inputs for flexible integration
Related links
- Gefran 600 DIN Controller 2 Input, 3 Output Relay 27V ac/dc Temperature Controller
- Gefran 600 DIN Controller 2 Input, 2 Output Relay 27V ac/dc Temperature Controller
- Gefran 600 DIN Controller 3 Input, 3 Output Relay 27V ac/dc Temperature Controller
- Gefran 600 Panel 2 Output 240V Self-Tuning Pb-Dt-It
- Gefran 600 DIN Controller 3 Input, 3 Output Relay 240V ac Temperature Controller
- Gefran 600 Panel Mount Temperature Controller 2 Input, 4 Output Relay 27V ac/dc PID
- Gefran 600 DIN Rail Controller 1 Input, 3 Output Solid State Relay 27V On-Off
- Gefran 600 Panel Controller 1 Input Logic PD, PID
