Gefran GFX4 Panel Mount Temperature Controller 10 Input, 10 Output Auxiliary Relay 480V ac Power Controller

N

Subtotal (1 unit)*

$4,301.25

(exc. GST)

$4,731.38

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4,301.25

*price indicative

RS Stock No.:
821-489
Mfr. Part No.:
F079132/ GFX4-60-C-2-F-E4
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Temperature Controller

Output Type

Auxiliary Relay

Number of Inputs

10

Number of Outputs

10

Maximum Current

32A

Maximum Operating Temperature

50°C

Minimum Operating Temperature

0°C

Control Type

Power Controller

Maximum Supply Voltage

480V ac

Digital Comms

Modbus RTU

Diagnostics

Over Temperature

Energy measurement

No

Maximum Voltage

480V ac

Display Type

LED

Length

195mm

Standards/Approvals

CE, UL, EAC

IP Rating

IP20

Width

109.5mm

Input Type

Auxiliary, Digital

Mount Type

Panel Mount

Series

GFX4

Panel Depth

132mm

COO (Country of Origin):
IT
The Gefran sophisticated modular power controller designed for precise management of electrical power across multiple loops, enabling efficient temperature control in various industrial applications.

Four independent loop control units for comprehensive power management

Compact design with fieldbus Interface options for easy integration

Standard Modbus RTU communication coupled with Advanced diagnostic capabilities

Support for various output configurations, including relay and continuous types

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy