Gefran 650 Faceplate, Panel Mount Temperature Controller, 1 Output Static/Logic (10 Vdc/30 mA Or 24 Vdc/20 mA) 240V ac
- RS Stock No.:
- 820-730
- Mfr. Part No.:
- F074096/ 650-D-R00-10030-1-G
- Brand:
- Gefran
This image is representative of the product range
Subtotal (1 unit)*
$834.80
(exc. GST)
$918.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 30 November 2026
Units | Per unit |
|---|---|
| 1 + | $834.80 |
*price indicative
- RS Stock No.:
- 820-730
- Mfr. Part No.:
- F074096/ 650-D-R00-10030-1-G
- Brand:
- Gefran
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | Static/Logic (10 Vdc/30 mA Or 24 Vdc/20 mA) | |
| Product Type | Temperature Controller | |
| Number of Outputs | 1 | |
| Maximum Current | 5A | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 55°C | |
| Control Type | On-Off, PID | |
| Terminal Type | Screw Terminal | |
| Maximum Supply Voltage | 240V ac | |
| Energy measurement | Yes | |
| Diagnostics | HB Alarm, Short Circuit | |
| Auxiliary Power Supply | 100 → 240 V ac/dc | |
| Display Type | LCD Backlight, LED Backlight | |
| Maximum Voltage | 240V ac/dc | |
| Width | 48mm | |
| IP Rating | IP65 | |
| Input Type | DC, TC RTD | |
| Mount Type | Faceplate, Panel Mount | |
| Series | 650 | |
| Panel Depth | 80mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type Static/Logic (10 Vdc/30 mA Or 24 Vdc/20 mA) | ||
Product Type Temperature Controller | ||
Number of Outputs 1 | ||
Maximum Current 5A | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 55°C | ||
Control Type On-Off, PID | ||
Terminal Type Screw Terminal | ||
Maximum Supply Voltage 240V ac | ||
Energy measurement Yes | ||
Diagnostics HB Alarm, Short Circuit | ||
Auxiliary Power Supply 100 → 240 V ac/dc | ||
Display Type LCD Backlight, LED Backlight | ||
Maximum Voltage 240V ac/dc | ||
Width 48mm | ||
IP Rating IP65 | ||
Input Type DC, TC RTD | ||
Mount Type Faceplate, Panel Mount | ||
Series 650 | ||
Panel Depth 80mm | ||
- COO (Country of Origin):
- IT
- RS Stock No. 0820965
- Mfr. Part No. F095346/ 650-D-RRR-01030-1-G
- RS Stock No. 0822368
- Mfr. Part No. F064056/ 650-D-R00-00101-0-G
- RS Stock No. 0821905
- Mfr. Part No. F084871/ 1250-D-DR0-00050-1-G
- RS Stock No. 0822081
- Mfr. Part No. F060877/ 1250-D-RRR-00201-0-LFG
Related links
- Gefran 650 Faceplate 1 Output Static/Logic (10 Vdc/30 mA Or 24 Vdc/20 mA)
- Gefran 650 DIN Controller 4 Input, 2 Output Static/Logic (10 Vdc/30 mA Or 24 Vdc/20 mA) 27V ac/dc Temperature Controller
- Gefran 650 DIN Controller 2 Input, 2 Output Static/Logic (10 Vdc/30 mA Or 24 Vdc/20 mA) 240V ac Temperature Controller
- Gefran 650 Faceplate 3 Output Static/Logic (10 Vdc/30 mA Or 24 Vdc/20 mA)
- Gefran 650 DIN Controller 4 Input, 3 Output Static/Logic (10 Vdc/30 mA Or 24 Vdc/20 mA) 240V ac Temperature Controller
- Gefran 650 DIN Controller 2 Input, 4 Output Static/Logic (10 Vdc/30 mA Or 24 Vdc/20 mA) 240V ac Temperature Controller
- Gefran 650 Panel Mount Temperature Controller 5 Input, 4 Output Static/Logic (10 Vdc/30 mA Or 24 Vdc/20 mA) 240V ac/dc
- Gefran 650 DIN Controller 4 Input, 4 Output Static/Logic (10 Vdc/30 mA Or 24 Vdc/20 mA) 240V ac Temperature Controller












