Gefran 650 Panel Mount Temperature Controller 5 Input, 4 Output Static/Logic (10 Vdc/30 mA Or 24 Vdc/20 mA) 240V ac/dc
- RS Stock No.:
- 820-609
- Mfr. Part No.:
- F075634/ 650-D-DT0-00120-1-LFG
- Brand:
- Gefran
This image is representative of the product range
Subtotal (1 unit)*
$1,021.01
(exc. GST)
$1,123.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 30 November 2026
Units | Per unit |
|---|---|
| 1 + | $1,021.01 |
*price indicative
- RS Stock No.:
- 820-609
- Mfr. Part No.:
- F075634/ 650-D-DT0-00120-1-LFG
- Brand:
- Gefran
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | Static/Logic (10 Vdc/30 mA Or 24 Vdc/20 mA) | |
| Product Type | Temperature Controller | |
| Number of Inputs | 5 | |
| Number of Outputs | 4 | |
| Maximum Current | 5A | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 55°C | |
| Control Type | PID | |
| Maximum Supply Voltage | 240V ac/dc | |
| Digital Comms | RS485 Modbus RTU Communication | |
| Diagnostics | Scrolling Diagnostics Messages | |
| Energy measurement | No | |
| Display Type | LCD | |
| Maximum Voltage | 240V ac/dc | |
| IP Rating | IP65 | |
| Standards/Approvals | CE, UL, EAC | |
| Width | 48mm | |
| Series | 650 | |
| Mount Type | Panel Mount | |
| Input Type | RTD | |
| Panel Depth | 80mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type Static/Logic (10 Vdc/30 mA Or 24 Vdc/20 mA) | ||
Product Type Temperature Controller | ||
Number of Inputs 5 | ||
Number of Outputs 4 | ||
Maximum Current 5A | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 55°C | ||
Control Type PID | ||
Maximum Supply Voltage 240V ac/dc | ||
Digital Comms RS485 Modbus RTU Communication | ||
Diagnostics Scrolling Diagnostics Messages | ||
Energy measurement No | ||
Display Type LCD | ||
Maximum Voltage 240V ac/dc | ||
IP Rating IP65 | ||
Standards/Approvals CE, UL, EAC | ||
Width 48mm | ||
Series 650 | ||
Mount Type Panel Mount | ||
Input Type RTD | ||
Panel Depth 80mm | ||
- COO (Country of Origin):
- IT
- RS Stock No. 0822375
- Mfr. Part No. F064072/ 650-D-RR0-00201-0-G
- RS Stock No. 0821874
- Mfr. Part No. F067720/ 650-D-RR0-00031-1-LFG
- RS Stock No. 0822416
- Mfr. Part No. F065794/ 650-D-RR0-01011-1-LFG
- RS Stock No. 0822071
- Mfr. Part No. F060575/ 650-D-RRR-00220-1-LFG
Related links
- Gefran 650 DIN Controller 4 Input, 3 Output Static/Logic (10 Vdc/30 mA Or 24 Vdc/20 mA) 240V ac Temperature Controller
- Gefran 650 DIN Controller 4 Input, 4 Output Static/Logic (10 Vdc/30 mA Or 24 Vdc/20 mA) 240V ac Temperature Controller
- Gefran 650 Panel Mount Temperature Controller 5 Input, 4 Output Static/Logic (10 Vdc/30 mA Or 24 Vdc/20 mA) 240V ac/dc
- Gefran 650 DIN Controller 2 Input, 4 Output Static/Logic (10 Vdc/30 mA Or 24 Vdc/20 mA) 240V ac Temperature Controller
- Gefran 650 DIN Controller 4 Input, 4 Output Static/Logic (10 Vdc/30 mA Or 24 Vdc/20 mA) 27V ac/dc Temperature Controller
- Gefran 650 DIN Controller 5 Input, 4 Output Static/Logic (10 Vdc/30 mA Or 24 Vdc/20 mA) 27V ac/dc Temperature Controller
- Gefran 650 DIN Controller 3 Input, 4 Output Static/Logic (10 Vdc/30 mA Or 24 Vdc/20 mA) 27V ac/dc Temperature Controller
- Gefran 650 DIN Controller 4 Input, 3 Output Static/Logic (10 Vdc/30 mA Or 24 Vdc/20 mA) 27V ac/dc Temperature Controller












