Siemens SEA45 Screw Pneumatic Solenoid/Pilot-Operated Control Valve Thyristor 400V ac Temperature Control
- RS Stock No.:
- 643-339
- Mfr. Part No.:
- SEA45.5 / S55376-C160
- Brand:
- Siemens
N
Subtotal (1 unit)*
$517.79
(exc. GST)
$569.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $517.79 |
*price indicative
- RS Stock No.:
- 643-339
- Mfr. Part No.:
- SEA45.5 / S55376-C160
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Pneumatic Solenoid/Pilot-Operated Control Valve | |
| Output Type | Thyristor | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 75°C | |
| Control Type | Temperature Control | |
| Terminal Type | Screw Terminal | |
| Maximum Supply Voltage | 400V ac | |
| Auxiliary Power Supply | 24 V ac | |
| Maximum Voltage | 24V ac | |
| IP Rating | IP20 | |
| Standards/Approvals | CE | |
| Width | 136mm | |
| Length | 110mm | |
| Mount Type | Screw | |
| Series | SEA45 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Pneumatic Solenoid/Pilot-Operated Control Valve | ||
Output Type Thyristor | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 75°C | ||
Control Type Temperature Control | ||
Terminal Type Screw Terminal | ||
Maximum Supply Voltage 400V ac | ||
Auxiliary Power Supply 24 V ac | ||
Maximum Voltage 24V ac | ||
IP Rating IP20 | ||
Standards/Approvals CE | ||
Width 136mm | ||
Length 110mm | ||
Mount Type Screw | ||
Series SEA45 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MT
The Siemens Current valve designed for pulse/pause control of electrical loads up to 30 kW, providing efficient regulation in various industrial applications. With an IP20 degree of protection, it ensures safe operation in environments with minimal exposure to dust and moisture.
Handles electrical loads up to 30 kW
Provides reliable load regulation for industrial systems
Offers an IP20 degree of protection for Basic dust and moisture resistance
Ideal for controlling high-power electrical systems in automated setups
