Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP, 480 Supply Voltage ON/OFF
- RS Stock No.:
- 601-662
- Mfr. Part No.:
- GRM-H-120-48-AN-FB-FAN60-0-MR-0-0
- Brand:
- Gefran
N
Subtotal (1 unit)*
$2,346.33
(exc. GST)
$2,580.96
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,346.33 |
*price indicative
- RS Stock No.:
- 601-662
- Mfr. Part No.:
- GRM-H-120-48-AN-FB-FAN60-0-MR-0-0
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | PNP | |
| Supply Voltage | 480 | |
| Number of Inputs | 2 | |
| Number of Outputs | 2 | |
| Control Type | ON/OFF | |
| Series | GRM-H | |
| Mounting Type | DIN Rail | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type PNP | ||
Supply Voltage 480 | ||
Number of Inputs 2 | ||
Number of Outputs 2 | ||
Control Type ON/OFF | ||
Series GRM-H | ||
Mounting Type DIN Rail | ||
- COO (Country of Origin):
- IT
The Gefran innovative product is tailored for precision control in industrial applications, delivering reliability and performance in variable environments. Designed with advanced functionality, it enables seamless integration into existing systems, optimising efficiency and accuracy in operations. The robust construction and high-quality materials ensure long-lasting durability, making it suitable for demanding conditions. Its intuitive interface allows for easy monitoring and adjustments, aiding users in maintaining optimal performance with minimal downtime. Furthermore, this solution embodies the latest technological advancements, ensuring compliance with evolving industry standards and providing peace of mind in your investment. Whether in critical manufacturing processes or routine monitoring tasks, this product stands out as an essential instrument for enhancing operational effectiveness.
Robust construction ensures long-lasting performance in tough environments.
Seamless integration with existing systems enhances operational efficiency.
Intuitive interface simplifies monitoring and adjustments.
Designed to comply with the latest industry standards.
Optimises accuracy in diverse industrial applications.
Seamless integration with existing systems enhances operational efficiency.
Intuitive interface simplifies monitoring and adjustments.
Designed to comply with the latest industry standards.
Optimises accuracy in diverse industrial applications.
Related links
- Gefran GRM-H DIN Rail Power Controller 2 Input 480 Supply Voltage ON/OFF
- Gefran GRM-H DIN Rail Power Controller 2 Input 480 Supply Voltage IO Link
- Gefran GRM-H DIN Rail Power Controller 2 Input 600 Supply Voltage ON/OFF
- RS PRO Power Cord, 2m
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
