Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 600V On-Off

Subtotal (1 unit)*

$1,655.18

(exc. GST)

$1,820.70

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,655.18

*price indicative

RS Stock No.:
601-504
Mfr. Part No.:
F093173/ GRM-H-90-60-AN-OL-FAN63-0-0-0-0
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Power Controller

Output Type

PNP

Number of Inputs

2

Number of Outputs

2

Maximum Current

90A

Minimum Operating Temperature

0°C

Maximum Operating Temperature

40°C

Terminal Type

Screw

Control Type

On-Off

Maximum Supply Voltage

600V

Controlled Phases

1

Firing Mode

Bf, Ft, Hsc, Pa, Zc

Energy measurement

Yes

Maximum Voltage

600V ac

Width

35mm

Standards/Approvals

UL, RoHS, CE

Length

137.8mm

IP Rating

IP20

Input Type

Digital

Series

GRM-H

Mount Type

DIN Rail

COO (Country of Origin):
IT
The Gefran advanced product combines precision and reliability, making it an essential component for various applications. Engineered with a focus on efficiency, it enhances operational performance and minimises downtime. Its robust construction ensures longevity, while the intuitive design facilitates seamless integration into existing systems. This product not only meets industry standards but exceeds expectations, providing exceptional value for professionals seeking top-tier solutions. Ideal for both operational and technical environments, it stands as a testament to superior engineering, delivering consistent results under numerous conditions. Embrace the capabilities of this product to elevate your operations and achieve your objectives with confidence.

Designed for high durability in extreme environments.

Facilitates precision control for optimal performance.

Incorporates cutting-edge technology for enhanced functionality.

Supports easy installation and maintenance, reducing operational delays.

Offers exceptional resistance to wear and tear, ensuring longevity.

Compatible with various systems, enhancing versatility.

Optimises energy consumption, contributing to sustainability efforts.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy