Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 600V On-Off
- RS Stock No.:
- 601-133
- Mfr. Part No.:
- F093005/ GRM-H-90-60-AN-AC-FAN63-0-0-0-0
- Brand:
- Gefran
Subtotal (1 unit)*
$1,801.57
(exc. GST)
$1,981.73
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,801.57 |
*price indicative
- RS Stock No.:
- 601-133
- Mfr. Part No.:
- F093005/ GRM-H-90-60-AN-AC-FAN63-0-0-0-0
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Power Controller | |
| Output Type | PNP | |
| Number of Inputs | 2 | |
| Number of Outputs | 2 | |
| Maximum Current | 90A | |
| Maximum Operating Temperature | 40°C | |
| Minimum Operating Temperature | 0°C | |
| Terminal Type | Screw | |
| Control Type | On-Off | |
| Maximum Supply Voltage | 600V | |
| Controlled Phases | 1 | |
| Energy measurement | Yes | |
| Firing Mode | Bf, Ft, Hsc, Pa, Zc | |
| Maximum Voltage | 600V ac | |
| Length | 137.8mm | |
| Width | 35mm | |
| Standards/Approvals | CE, RoHS, UL | |
| IP Rating | IP20 | |
| Mount Type | DIN Rail | |
| Series | GRM-H | |
| Input Type | Digital | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Power Controller | ||
Output Type PNP | ||
Number of Inputs 2 | ||
Number of Outputs 2 | ||
Maximum Current 90A | ||
Maximum Operating Temperature 40°C | ||
Minimum Operating Temperature 0°C | ||
Terminal Type Screw | ||
Control Type On-Off | ||
Maximum Supply Voltage 600V | ||
Controlled Phases 1 | ||
Energy measurement Yes | ||
Firing Mode Bf, Ft, Hsc, Pa, Zc | ||
Maximum Voltage 600V ac | ||
Length 137.8mm | ||
Width 35mm | ||
Standards/Approvals CE, RoHS, UL | ||
IP Rating IP20 | ||
Mount Type DIN Rail | ||
Series GRM-H | ||
Input Type Digital | ||
- COO (Country of Origin):
- IT
The Gefran innovative product represents a leap forward in thermal management solutions, tailored to enhance operational efficiency across a variety of applications. With its robust construction and precision engineering, this unit not only meets but exceeds industry standards, providing reliable performance in critical environments. Its advanced design prioritises improved airflow, ensuring optimal cooling without compromising on energy consumption. This product stands out for its versatility, seamlessly integrating into existing systems while delivering exceptional results. It is crafted with user-friendly features that facilitate installation and maintenance, ensuring a hassle-free experience for users in both industrial and commercial settings.
Designed for optimal thermal performance under demanding conditions.
Streamlined installation process reduces downtime significantly.
Uses high-quality materials that increase longevity and reliability.
Efficient energy usage helps lower operational costs over time.
Versatile applications allow compatibility with a wide range of systems.
Related links
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 480V On-Off
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 600V On-Off
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 480V IO Link
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 30V dc On-Off
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 600V IO Link
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- Insertion & Extraction Tools
- Crimp Tool Positioners, Turrets & Locators
