Emko ESM-3723 Panel Mount Temperature Controller 2 Input, 3 Output 3 Relay 30V dc On-Off, PID
- RS Stock No.:
- 561-386
- Mfr. Part No.:
- ESM-3723.8.5.5.0.1/01.01/1.0.0.0
- Brand:
- Emko
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 561-386
- Mfr. Part No.:
- ESM-3723.8.5.5.0.1/01.01/1.0.0.0
- Brand:
- Emko
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Emko | |
| Product Type | Temperature Controller | |
| Output Type | 3 Relay | |
| Number of Inputs | 2 | |
| Number of Outputs | 3 | |
| Maximum Operating Temperature | 50°C | |
| Minimum Operating Temperature | 0°C | |
| Control Type | On-Off, PID | |
| Maximum Supply Voltage | 30V dc | |
| Display Type | 4 digit LED | |
| Maximum Voltage | 30V | |
| Width | 34.5mm | |
| Standards/Approvals | CE, RoHS, REACH, EAC | |
| Length | 76mm | |
| IP Rating | IP65 | |
| Input Type | Analogue | |
| Mount Type | Panel Mount | |
| Series | ESM-3723 | |
| Panel Depth | 71mm | |
| Select all | ||
|---|---|---|
Brand Emko | ||
Product Type Temperature Controller | ||
Output Type 3 Relay | ||
Number of Inputs 2 | ||
Number of Outputs 3 | ||
Maximum Operating Temperature 50°C | ||
Minimum Operating Temperature 0°C | ||
Control Type On-Off, PID | ||
Maximum Supply Voltage 30V dc | ||
Display Type 4 digit LED | ||
Maximum Voltage 30V | ||
Width 34.5mm | ||
Standards/Approvals CE, RoHS, REACH, EAC | ||
Length 76mm | ||
IP Rating IP65 | ||
Input Type Analogue | ||
Mount Type Panel Mount | ||
Series ESM-3723 | ||
Panel Depth 71mm | ||
- COO (Country of Origin):
- TR
Related links
- Emko ESM-3723 Panel Mount Temperature Controller 2 Input SSR 24V ac/dc PID, On-Off
- Emko ESM-3712-CN Panel Mount Temperature Controller 1 Input ON
- Emko ESM-3712-CN Panel Mount Temperature Controller 1 Input OFF
- Emko ESM-9945 Panel Mount Temperature Controller 1 Input Type P PD, On-Off
- Emko ESM-4435 Panel Mount Temperature Controller 1 Input PID PD, On-Off
- Emko ESM-3711-CN Panel Mount Temperature Controller 1 Input OFF
- Emko ESM-3711-HN Panel Mount Temperature Controller 1 Input OFF
- Emko ESM-3720 Panel Mount Temperature Controller 1 Input On-Off
