CAL 9900 PID Temperature Controller, 2 Output Relay 230V ac Temperature Control
- RS Stock No.:
- 354-925
- Mfr. Part No.:
- 991.12C
- Brand:
- CAL
Subtotal (1 unit)*
$1,420.44
(exc. GST)
$1,562.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 19 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,420.44 |
*price indicative
- RS Stock No.:
- 354-925
- Mfr. Part No.:
- 991.12C
- Brand:
- CAL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CAL | |
| Output Type | Relay | |
| Product Type | PID Temperature Controller | |
| Number of Outputs | 2 | |
| Maximum Current | 5A | |
| Minimum Operating Temperature | -200°C | |
| Maximum Operating Temperature | 1800°C | |
| Control Type | Temperature Control | |
| Maximum Supply Voltage | 230V ac | |
| Maximum Voltage | 230V ac | |
| Display Type | LED | |
| Width | 48mm | |
| Length | 48mm | |
| Standards/Approvals | CE, UL | |
| IP Rating | IP54 | |
| Series | 9900 | |
| Panel Depth | 115mm | |
| Select all | ||
|---|---|---|
Brand CAL | ||
Output Type Relay | ||
Product Type PID Temperature Controller | ||
Number of Outputs 2 | ||
Maximum Current 5A | ||
Minimum Operating Temperature -200°C | ||
Maximum Operating Temperature 1800°C | ||
Control Type Temperature Control | ||
Maximum Supply Voltage 230V ac | ||
Maximum Voltage 230V ac | ||
Display Type LED | ||
Width 48mm | ||
Length 48mm | ||
Standards/Approvals CE, UL | ||
IP Rating IP54 | ||
Series 9900 | ||
Panel Depth 115mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The 991.12C features two relay outputs and uses a 230 V ac power supply.
CAL 9900 Temperature Controller
The CAL 9900 series PID temperature controller is a microcontroller based unit for precise control with easy installation, suitable for support both heating and cooling applications. PID controllers offer proportional control over basic on/off controls allowing for a far more versatile and application friendly process control.
The 9900 series from CAL offer push to tune as well as auto tuning algorithms for fast accurate set up with the ability to tune all five control parameters automatically. The auto tune function within the controller allows the unit to tune during warm up. Alternatively, the Push-to-Tune function within the controller allows for tuning in more difficult applications. This allows tuning to be achieved even when the thermal conditions are substantially different.
Built in standard 1/16 DIN size, the 9900 series PID controllers are easy to mount in any DIN system and are suitable for use with DIN adapters to fit 1/8 and 1/4 DIN units. Along with its industry standard dimensions, the 9900 series are all IP54 rated suitable for use in areas with average levels of dust as well as being protected from water spray from any direction.
The four large control buttons teamed with the units large LED display make for an easy to use, easy to install and easy to commission unit offering reliability as well as easy in almost any application.
• 1/16 DIN (48 x 48mm) unit for easy installation
• Application versatility with heat-cool strategy
• Auto-tune or Push-to-tune at setpoint
• 5A output relay on main control output
• Dual output versions can plug into 11-pin base
CAL Temperature Controllers
Related links
- CAL 9900 PID Temperature Controller Relay 230V ac Temperature Control
- CAL 9900 PID Temperature Controller, 2 Output Relay 115V ac Temperature Control
- CAL 9900 PID Temperature Controller Relay 115V ac Temperature Control
- CAL 9900 PID Temperature Controller, 2 Output SSD 230V ac Temperature Control
- CAL 9900 PID Temperature Controller, 2 Output SSD 115V ac Temperature Control
- CAL 9500 Panel PID Temperature Controller SSD 240V ac Temperature Control
- CAL 3300 Panel PID Temperature Controller, 2 Output Relay 240V ac Temperature Control
- CAL 9400 Panel PID Temperature Controller, 2 Output Relay 240V ac Temperature Control
