Tempatron V7453 Panel On-Off Temperature Controller, 1 Output Relay 24V ac
- RS Stock No.:
- 344-625
- Mfr. Part No.:
- TC4830-52-110/230VAC
- Brand:
- Tempatron
Subtotal (1 unit)*
$328.73
(exc. GST)
$361.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $328.73 |
*price indicative
- RS Stock No.:
- 344-625
- Mfr. Part No.:
- TC4830-52-110/230VAC
- Brand:
- Tempatron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tempatron | |
| Output Type | Relay | |
| Product Type | On-Off Temperature Controller | |
| Number of Outputs | 1 | |
| Maximum Current | 5A | |
| Maximum Operating Temperature | 50°C | |
| Minimum Operating Temperature | -10°C | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 24V ac | |
| Auxiliary Power Supply | 110/230 V ac | |
| Maximum Voltage | 240V | |
| Display Type | LED | |
| IP Rating | IP40 | |
| Standards/Approvals | CE | |
| Width | 48mm | |
| Length | 48mm | |
| Mount Type | Panel | |
| Input Type | PT100 | |
| Series | V7453 | |
| Panel Depth | 73mm | |
| Select all | ||
|---|---|---|
Brand Tempatron | ||
Output Type Relay | ||
Product Type On-Off Temperature Controller | ||
Number of Outputs 1 | ||
Maximum Current 5A | ||
Maximum Operating Temperature 50°C | ||
Minimum Operating Temperature -10°C | ||
Terminal Type Screw | ||
Maximum Supply Voltage 24V ac | ||
Auxiliary Power Supply 110/230 V ac | ||
Maximum Voltage 240V | ||
Display Type LED | ||
IP Rating IP40 | ||
Standards/Approvals CE | ||
Width 48mm | ||
Length 48mm | ||
Mount Type Panel | ||
Input Type PT100 | ||
Series V7453 | ||
Panel Depth 73mm | ||
- COO (Country of Origin):
- GB
Series 2: On-Off & PD Temperature Controller
LED status and supply indication
Use any suitable 50-0-50μA meter for deviation readings
PD types have 'over temperature', 'in-band' and 'under temperature' LED's
Plugs into relay base (stock no. 402-721)
Supplied with hex key to lock temperature setting
Dimensions: H48 x W48 x D100mm (incl. knob)
Analogue
These temperature controllers have an operating voltage range of 110/240V a.c., an ambient temperature range of -10 to+50°C, and LED status and supply indication. The panel cut out dimensions are 45 x 45mm
- RS Stock No. 0344120
- Mfr. Part No. TC4830-02-110/230VAC
Each
$328.73
- RS Stock No. 0344574
- Mfr. Part No. TC4830-01-110/230VAC
Each
$330.32
- RS Stock No. 0163413
- Mfr. Part No. PID330MH-0000
Each
$348.79
- RS Stock No. 4370886
- Mfr. Part No. F000052/ 600-R-R-0-0-1
Each
$705.72
Related links
- Tempatron V7453 Panel On-Off Temperature Controller, 1 Output Relay 24V ac
- Tempatron TC4800 DIN Rail On-Off Temperature Controller, 1 Output Relay 230V ac PD
- Tempatron TC4800 DIN Rail Surface On-Off Temperature Controller, 1 Output Relay 230V ac
- Tempatron DIN Rail Wall On-Off Temperature Controller 230V ac Adaptive Algorithm Fuzzy Auto tune,
- Tempatron On/Off Temperature Controller PT100 Input, 110 → 230 V ac Supply
- Tempatron On/Off Temperature Controller K Type Thermocouple Input, 110 → 230 V ac Supply
- Tempatron DIN Rail Terminal, Wall On-Off Temperature Controller 4 Input Relay 230V ac
- Tempatron DIN Rail Wall On-Off Temperature Controller 11 Input Relay 264V ac/dc












