Schneider Electric SE8000 Controller 7 Input, 9 Output Relay 10V dc Controller

Subtotal (1 unit)*

$3,053.45

(exc. GST)

$3,358.80

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,053.45

*price indicative

RS Stock No.:
339-512
Mfr. Part No.:
SER8350A5B11
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Controller

Output Type

Relay

Number of Inputs

7

Number of Outputs

9

Maximum Current

4A

Minimum Operating Temperature

30°C

Maximum Operating Temperature

50°C

Control Type

Controller

Maximum Supply Voltage

10V dc

Maximum Voltage

10V dc

Width

86mm

Standards/Approvals

2012, EN/IEC 60730-1FCC part 15 Subpart BICES-003ETSI EN 300 328ETSI EN 301 489-1:v1.9.2FCC part 15 Subpart CUL 60730-2-9, ETSI EN 301 489-17:v2.2.1

Series

SE8000

Input Type

Analogue

COO (Country of Origin):
MX
The Schneider Electric Line-Voltage Fan Coil Room Controller is a smart and efficient device from the SE8000 Series, tailored for HVAC control in diverse environments. Equipped with advanced features like BACnet MS/TP communication and a PIR motion sensor, this controller enhances comfort, energy efficiency, and operational reliability in commercial and residential settings.

Depth 25 mm

Housing colour White

REACH and ROHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy