West Instruments P6100 Temperature Control Module, 3 Output Relay 240V On-Off, PID Controller
- RS Stock No.:
- 328-807
- Mfr. Part No.:
- P6100-2111100
- Brand:
- West Instruments
Subtotal (1 unit)*
$1,388.17
(exc. GST)
$1,526.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,388.17 |
*price indicative
- RS Stock No.:
- 328-807
- Mfr. Part No.:
- P6100-2111100
- Brand:
- West Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | West Instruments | |
| Output Type | Relay | |
| Product Type | Temperature Control Module | |
| Number of Outputs | 3 | |
| Maximum Current | 1A | |
| Maximum Operating Temperature | 55°C | |
| Minimum Operating Temperature | 0°C | |
| Control Type | On-Off, PID Controller | |
| Maximum Supply Voltage | 240V | |
| Auxiliary Power Supply | 100 → 240 V | |
| Digital Comms | RS485, 1200 to 19200 Baud | |
| Maximum Voltage | 280V | |
| Display Type | LED | |
| Standards/Approvals | UL & ULC recognised, CE | |
| IP Rating | IP66 | |
| Length | 100mm | |
| Width | 96mm | |
| Input Type | Thermocouple, PT100 | |
| Series | P6100 | |
| Panel Depth | 10mm | |
| Select all | ||
|---|---|---|
Brand West Instruments | ||
Output Type Relay | ||
Product Type Temperature Control Module | ||
Number of Outputs 3 | ||
Maximum Current 1A | ||
Maximum Operating Temperature 55°C | ||
Minimum Operating Temperature 0°C | ||
Control Type On-Off, PID Controller | ||
Maximum Supply Voltage 240V | ||
Auxiliary Power Supply 100 → 240 V | ||
Digital Comms RS485, 1200 to 19200 Baud | ||
Maximum Voltage 280V | ||
Display Type LED | ||
Standards/Approvals UL & ULC recognised, CE | ||
IP Rating IP66 | ||
Length 100mm | ||
Width 96mm | ||
Input Type Thermocouple, PT100 | ||
Series P6100 | ||
Panel Depth 10mm | ||
- COO (Country of Origin):
- GB
The West Instruments Temperature And Process Controller offers versatile control types, including Full PID with Pre-tune, Self-tune, manual tuning, or On-Off control. It supports heat only or heat and cool applications. The controller features Auto/Manual selection, which can be chosen from the front panel or via digital input, with bumpless transfer for smooth operation. It provides up to 3 output configurations, which can be used for control, alarm, 24VDC transmitter power supply, or retransmission of process values or setpoints. The controller offers high accuracy of ±0.1% of the input range and ±1 LSD, with T/C CJC accuracy better than 1°C.
Jumperless configuration
Auto detected hardware
Process and loop alarms
Modbus and ASCII protocol
IP66 rated for front panel protection
CE and UL recognised
Related links
- West Instruments P6100 Temperature Control Module PID Controller
- West Instruments P6100 Temperature Control Module, 3 Output Linear 240V PID Controller
- West Instruments P6100 Temperature Control Module PID Controller
- West Instruments P6100 Temperature Control Module 3 Input, 3 Output Linear 48V PID Controller
- West Instruments P6100 Temperature Control Module On-Off
- West Instruments P6100 Temperature Control Module 3 Input On-Off
- West Instruments P6100 Temperature Control Module 1 Input PID Controller
- West Instruments P6100 DIN Rail PID Temperature Controller 5 Input, 1 Output Linear 264V ac/dc On-Off
