Pyro Controle STATOP 48 Panel PID Temperature Controller, 2 Output Logic 260V PID

This image is representative of the product range

Subtotal (1 unit)*

$616.42

(exc. GST)

$678.06

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$616.42

*price indicative

RS Stock No.:
198-687
Mfr. Part No.:
LR04830-004
Brand:
Pyro Controle
Find similar products by selecting one or more attributes.
Select all

Brand

Pyro Controle

Output Type

Logic

Product Type

PID Temperature Controller

Number of Outputs

2

Maximum Current

2A

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

50°C

Control Type

PID

Terminal Type

Screw

Maximum Supply Voltage

260V

Maximum Voltage

260V

Display Type

LCD

IP Rating

IP50

Standards/Approvals

No

Width

48mm

Length

48mm

Input Type

Thermocouple

Series

STATOP 48

Mount Type

Panel

Panel Depth

105mm

COO (Country of Origin):
FR

Pyro Controle STATOP Series


Professional range of PID Temperature Controllers to suit a variety of applications. This range of Temperature Controllers support Fuzzy Logic, which offers automatic process recovery. STATOP Controllers offer a highly efficient solution with which offer a comprehensive system through a user-friendly control interface

Digital regulators fitted with automatic action adjustment system: self-adjusting PID regulation mode

Regulators fitted with 2 displays: red for measurement and green for setpoint

Communication by RS 485 connection (depending on model)

Regulation algorithm: PID + fuzzy logic

Programmable temperature input: thermocouple and Pt 100 Ώ resistance

Display: 2 x 10,000 points

Temperature ramp: 0 → 480 °C/min

Timer: 0 → 9999 min

Regulation output: 2 A inverter relay, analogue 4 → 20 mA - 0 → 10 V or logic 0 → 5 V

Proportional band: 0 → 20 °C

Adjustable hysteresis from 0 → 11 s

Supply voltage: 90 → 260 Vac

Operating temperature: -10 → +50 °C

Each
$1,738.12
Each
$611.35
Each
$767.26
Each
$1,080.15

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy