Molex CES White Telephone Socket 2
- RS Stock No.:
- 472-7210
- Mfr. Part No.:
- MGB-00002-02 SINGLE
- Brand:
- Molex CES
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save $1.00
View bulk pricing optionsSubtotal (1 unit)*
$2.46
(exc. GST)
$2.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 49 | $2.46 | - |
| 50 - 199 | $2.44 | $1.00 |
| 200 + | $2.40 | $12.00 |
*price indicative
- RS Stock No.:
- 472-7210
- Mfr. Part No.:
- MGB-00002-02 SINGLE
- Brand:
- Molex CES
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex CES | |
| Product Type | Telephone Socket | |
| Connector Type | RJ45 IDC | |
| Number of Gangs | 2 | |
| Contact Plating | Tin, Lead Plate, Nickel, Gold | |
| Contact Material | Copper Alloy | |
| Housing Material | Polycarbonate | |
| Terminal Type | IDC | |
| Colour | White | |
| Depth | 25mm | |
| Range | Contura | |
| Standards/Approvals | FCC Subpart F 68.5, ISO 11801:2002, CSA (Pending), ISO 60603-7, UL-1863 (Pending), TIA/EIA-568-B.2-1, EN 50173:2002, ETL Verified for Category 6 Component | |
| Height | 86mm | |
| Series | PowerCat Contura | |
| Select all | ||
|---|---|---|
Brand Molex CES | ||
Product Type Telephone Socket | ||
Connector Type RJ45 IDC | ||
Number of Gangs 2 | ||
Contact Plating Tin, Lead Plate, Nickel, Gold | ||
Contact Material Copper Alloy | ||
Housing Material Polycarbonate | ||
Terminal Type IDC | ||
Colour White | ||
Depth 25mm | ||
Range Contura | ||
Standards/Approvals FCC Subpart F 68.5, ISO 11801:2002, CSA (Pending), ISO 60603-7, UL-1863 (Pending), TIA/EIA-568-B.2-1, EN 50173:2002, ETL Verified for Category 6 Component | ||
Height 86mm | ||
Series PowerCat Contura | ||
- COO (Country of Origin):
- PL
Contura™ Cat6 Modular Wall Outlets
The Contura™ outlet range offers contemporary design, with the flexibility of a modular construction to install as many modules as required.
Features the DataGate Plus™ IDC Category 6 shuttered connector
Terminations are colour-coded for EIA 568A and 568B
Independently tested and verified by ETL for Category 6 component compliance
Individual port colour coded facility
Protected labelling facility
Coloured identification labels
Angled design of wall outlets and modules reduces patch cord bend radius
Note
Wallplate and RJ45 socket modules sold separately.
- RS Stock No. 2684781
- Mfr. Part No. 180600157
Each
$107.69
Related links
- Molex Premise Networks White Telephone Socket 2
- Molex Premise Networks Angled Cat6 2 Way RJ45 Faceplate Panel
- Molex Premise Networks PowerCat 6 FTP Series, Angled Cat6 RJ45 FTP Shield Type
- Molex Premise Networks PowerCat 6 Series, Angled Cat6 RJ45 Angled Contura Module Wall UTP Shield Type
- Molex Premise Networks White Telephone Socket
- Molex Premise Networks White Telephone Socket 1
- Molex Premise Networks Telephone Socket 2-way
- Molex Premise Networks White Telephone Socket 4











