Molex CES White Telephone Socket
- RS Stock No.:
- 502-701
- Mfr. Part No.:
- MLG-00021-02
- Brand:
- Molex CES
This image is representative of the product range
Subtotal (1 unit)*
$20.48
(exc. GST)
$22.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $20.48 |
*price indicative
- RS Stock No.:
- 502-701
- Mfr. Part No.:
- MLG-00021-02
- Brand:
- Molex CES
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex CES | |
| Connector Type | RJ45 | |
| Product Type | Telephone Socket | |
| Contact Plating | Tin Lead Alloy, Gold over Nickel | |
| Contact Material | Phosphor Bronze | |
| Terminal Type | Katt Insulation Displacement Connector | |
| Colour | White | |
| Standards/Approvals | EN 50173:2002, ISO 60603-7, TIA/EIA-568-B.2-1, FCB Subpart F 68.5, ISO 11801:2002 | |
| Series | PowerCat | |
| Select all | ||
|---|---|---|
Brand Molex CES | ||
Connector Type RJ45 | ||
Product Type Telephone Socket | ||
Contact Plating Tin Lead Alloy, Gold over Nickel | ||
Contact Material Phosphor Bronze | ||
Terminal Type Katt Insulation Displacement Connector | ||
Colour White | ||
Standards/Approvals EN 50173:2002, ISO 60603-7, TIA/EIA-568-B.2-1, FCB Subpart F 68.5, ISO 11801:2002 | ||
Series PowerCat | ||
- COO (Country of Origin):
- PL
PowerCat 6 Modules
Legrand® 45 x 45mm bezel compatible
Shuttered RJ45 DataGate™ connector
Protected labelling facility
Angled fascia
Related links
- Molex Premise Networks White Telephone Socket 1
- Molex Premise Networks White Telephone Socket 2
- Molex Premise Networks White Telephone Socket 4
- Molex Premise Networks Telephone Socket 2-way
- Molex Premise Networks White 2 Gang Light Switch Cover
- Molex Premise Networks White 1 Gang Light Switch Cover
- Molex Premise Networks PowerCat Euromod II Series, RJ45
- Molex Premise Networks
