Molex Premise Networks
- RS Stock No.:
- 424-2999
- Mfr. Part No.:
- WFR-00044-02
- Brand:
- Molex Premise Networks
Get a bulk buy discount
Add 15 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$25.74
(exc. GST)
$28.31
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | $25.74 | - |
| 15 + | $25.37 | 1% |
*price indicative
- RS Stock No.:
- 424-2999
- Mfr. Part No.:
- WFR-00044-02
- Brand:
- Molex Premise Networks
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex Premise Networks | |
| Length | 50mm | |
| Width | 100mm | |
| Depth | 32mm | |
| Select all | ||
|---|---|---|
Brand Molex Premise Networks | ||
Length 50mm | ||
Width 100mm | ||
Depth 32mm | ||
- COO (Country of Origin):
- PL
Related links
- Molex Premise Networks WFR-00028-02 SC to SC Multimode Duplex Fibre Optic Adapter
- Molex Premise Networks WFR-00010-02 ST to ST Multimode Fibre Optic Adapter
- Molex Premise Networks PowerCat Euromod II Series, RJ45
- Molex Premise Networks Single Adapter Collar
- Molex Premise Networks Angled Cat6 RJ45 Modular Outlet,With UTP Shield Type
- Molex Premise Networks Straight 2 Way RJ45 Faceplate Surface
- Molex Premise Networks Synergy Series, Straight Cat5e 1 Way RJ45 Surface UTP Shield Type
- Molex Premise Networks DataGate 10G Series, Angled Cat6 1 Way RJ45 Surface FTP Shield Type
