RS PRO 6 Core Telephone Cable, 6, Black Sheath, 1 m
- RS Stock No.:
- 707-866
- Brand:
- RS PRO
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$2.46
(exc. GST)
$2.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 985 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $2.46 |
| 10 - 24 | $2.25 |
| 25 + | $2.02 |
*price indicative
- RS Stock No.:
- 707-866
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Telephone Cable | |
| Fire Behaviour | Flame Retardant | |
| Number of Cores | 6 | |
| Cable Length | 1m | |
| Jacket Material | Polyvinyl Chloride | |
| Cross Sectional Area | 0.079 mm² | |
| Conductor Material | Bare Copper | |
| Standards/Approvals | REACH, RoHS | |
| Jacket Colour | Black | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Telephone Cable | ||
Fire Behaviour Flame Retardant | ||
Number of Cores 6 | ||
Cable Length 1m | ||
Jacket Material Polyvinyl Chloride | ||
Cross Sectional Area 0.079 mm² | ||
Conductor Material Bare Copper | ||
Standards/Approvals REACH, RoHS | ||
Jacket Colour Black | ||
- COO (Country of Origin):
- CN
The RS Pro RJ12 6P6C to RJ45 8P6C Interface cable has an 8-pin RJ45 male connector on one end for connection to the cash drawer and a 6-pin RJ12 male connector for connection to the receipt printer or terminal. It is compatible with cash drawers with a Multi PRO 320 or 520 interface.
Easy to install and reliable connection
100% copper 6 conductor black wire
Overall length is 1M
