IQD 16.384MHz TCXO Oscillator, HCMOS ±0.9ppm 7x5mm SMDLFTVXO009905
- RS Stock No.:
- 478-9038
- Mfr. Part No.:
- LFTVXO009905
- Brand:
- IQD
Bulk discount available
Subtotal (1 unit)**
$22.17
(exc. GST)
$24.39
(inc. GST)
Available for back order.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Units | Per unit |
---|---|
1 - 9 | $22.17 |
10 - 49 | $21.78 |
50 - 99 | $20.98 |
100 - 499 | $20.54 |
500 + | $20.17 |
**price indicative
- RS Stock No.:
- 478-9038
- Mfr. Part No.:
- LFTVXO009905
- Brand:
- IQD
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | IQD | |
Oscillator Type | TCXO | |
Output Frequency | 16.384MHz | |
Frequency Stability | ±0.9ppm | |
Load Capacitance | 15pF | |
Package Type | 7x5mm SMD | |
Output Level | HCMOS | |
Dimensions | 7 x 5 x 2mm | |
Minimum Operating Temperature | -20°C | |
Maximum Operating Temperature | 70°C | |
Height | 2mm | |
Select all | ||
---|---|---|
Brand IQD | ||
Oscillator Type TCXO | ||
Output Frequency 16.384MHz | ||
Frequency Stability ±0.9ppm | ||
Load Capacitance 15pF | ||
Package Type 7x5mm SMD | ||
Output Level HCMOS | ||
Dimensions 7 x 5 x 2mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Height 2mm | ||
Related links
- IQD 10 → 40MHz TCXO Oscillator, HCMOS ±0.5ppmLFTVXO009917BULK
- IQD 10 → 40MHz TCXO Oscillator, HCMOS ±0.5ppmLFTVXO009912BULK
- IQD 10 → 40MHz TCXO Oscillator, HCMOS ±0.5ppmLFTVXO009915BULK
- IQD 10 → 40MHz TCXO Oscillator, HCMOS ±0.9ppmLFTVXO009907BULK
- IQD 40MHz TCXO Temperature Compensated Crystal Oscillator, HCMOS ±1.00ppmLFPTXO000009
- ECS Inc International 32MHz TCXO Oscillator, HCMOS ±2.5ppm SMDECS-TXO-2520-33-320-AN-TR
- RS PRO 20MHz TCXO Oscillator TTL ±0.028ppm
- ECS Inc International 40MHz TCXO Oscillator, HCMOS ±2.5ppm SMD HCMOSECS-TXO-2520-33-400-AN-TR