IQD 40MHz Oscillator HCMOS ±0.5 ppm Ceramic package
- RS Stock No.:
- 148-5633
- Mfr. Part No.:
- LFTVXO009917
- Brand:
- IQD
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$34.66
(exc. GST)
$38.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 46 unit(s) shipping from 10 August 2026
- Plus 22 unit(s) shipping from 17 August 2026
- Plus 100 unit(s) shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $34.66 |
| 25 - 49 | $33.79 |
| 50 + | $33.29 |
*price indicative
- RS Stock No.:
- 148-5633
- Mfr. Part No.:
- LFTVXO009917
- Brand:
- IQD
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
| Brand | IQD | |
| Product Type | Oscillator | |
| Output Frequency | 40MHz | |
| Frequency Stability | ±0.5 ppm | |
| Load Capacitance | 15pF | |
| Package Type | Ceramic package | |
| Output Level | HCMOS | |
| Mount Type | Surface | |
| Minimum Supply Voltage | 1.65V | |
| Maximum Supply Voltage | 3.3V | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 4 | |
| Maximum Operating Temperature | 85°C | |
| Height | 2mm | |
| Length | 7mm | |
| Series | LFTVXO | |
| Standards/Approvals | RoHS, REACH, MSL, JDEC-STD-033 | |
| Width | 5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand IQD | ||
Product Type Oscillator | ||
Output Frequency 40MHz | ||
Frequency Stability ±0.5 ppm | ||
Load Capacitance 15pF | ||
Package Type Ceramic package | ||
Output Level HCMOS | ||
Mount Type Surface | ||
Minimum Supply Voltage 1.65V | ||
Maximum Supply Voltage 3.3V | ||
Minimum Operating Temperature -40°C | ||
Pin Count 4 | ||
Maximum Operating Temperature 85°C | ||
Height 2mm | ||
Length 7mm | ||
Series LFTVXO | ||
Standards/Approvals RoHS, REACH, MSL, JDEC-STD-033 | ||
Width 5mm | ||
Automotive Standard No | ||
Non Compliant
Surface mount temperature compensated voltage controlled
oscillator (TCVCXO) providing a high degree of frequency stability over a wide temperature range in a hermetically sealed ceramic package
Model CFPT-126
Model Issue number 5
Related links
- IQD 40MHz Oscillator HCMOS ±0.5 ppm Ceramic package
- IQD 40MHz Oscillator HCMOS ±0.5 ppm Ceramic package LFTVXO009912BULK
- IQD 40MHz Oscillator HCMOS ±0.5 ppm Ceramic package LFTVXO009915BULK
- IQD 40MHz Oscillator HCMOS ±0.5 ppm Ceramic package LFTVXO009917BULK
- IQD 40MHz Temperature Compensated Crystal Oscillator HCMOS 0.5 ppm Ceramic package LFTVXO009920
- IQD 40MHz Oscillator HCMOS ±0.9 ppm Ceramic package
- IQD 40MHz Oscillator HCMOS ±0.9 ppm Ceramic package LFTVXO009907BULK
- IQD 40MHz Temperature Compensated Crystal Oscillator HCMOS ±1 ppm Ceramic package