IQD 40MHz Temperature Compensated Crystal Oscillator HCMOS ±1 ppm Ceramic package
- RS Stock No.:
- 212-0561
- Mfr. Part No.:
- LFPTXO000009
- Brand:
- IQD
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$110.45
(exc. GST)
$121.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 06 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 2 | $110.45 |
| 3 - 4 | $107.69 |
| 5 + | $106.04 |
*price indicative
- RS Stock No.:
- 212-0561
- Mfr. Part No.:
- LFPTXO000009
- Brand:
- IQD
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
| Brand | IQD | |
| Product Type | Temperature Compensated Crystal Oscillator | |
| Output Frequency | 40MHz | |
| Frequency Stability | ±1 ppm | |
| Load Capacitance | 15pF | |
| Package Type | Ceramic package | |
| Mount Type | Surface | |
| Output Level | HCMOS | |
| Minimum Supply Voltage | 1.65V | |
| Maximum Supply Voltage | 3.3V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | REACH, RoHS, JDEC-STD-033, MSL | |
| Length | 7.15mm | |
| Series | LFPTX | |
| Width | 2mm | |
| Height | 5.15mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand IQD | ||
Product Type Temperature Compensated Crystal Oscillator | ||
Output Frequency 40MHz | ||
Frequency Stability ±1 ppm | ||
Load Capacitance 15pF | ||
Package Type Ceramic package | ||
Mount Type Surface | ||
Output Level HCMOS | ||
Minimum Supply Voltage 1.65V | ||
Maximum Supply Voltage 3.3V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals REACH, RoHS, JDEC-STD-033, MSL | ||
Length 7.15mm | ||
Series LFPTX | ||
Width 2mm | ||
Height 5.15mm | ||
Automotive Standard No | ||
The IQD Single Chip Oscillator has analogue compensation circuit operating over an extended temperature range. It has Sub 1ppm performance TCXO/VCTCXO. Its Ability to function down to a supply voltage of 2.4V and low power consumption make it particularly
Frequency is 40.0MHz
Frequency tolerance is ±1.00ppm
Tolerance condition is at 25°C
Related links
- IQD 40MHz Temperature Compensated Crystal Oscillator HCMOS ±1 ppm Ceramic package LFPTXO000009
- IQD 40MHz Temperature Compensated Crystal Oscillator HCMOS 0.5 ppm Ceramic package LFTVXO009920
- IQD 10MHz Temperature Compensated Crystal Oscillator HCMOS 0.9 ppm Ceramic package LFTVXO009900
- IQD 40MHz Oscillator HCMOS ±0.5 ppm Ceramic package
- IQD 40MHz Oscillator HCMOS ±0.9 ppm Ceramic package
- IQD 40MHz Oscillator HCMOS ±0.9 ppm Ceramic package LFTVXO009907BULK
- IQD 40MHz Oscillator HCMOS ±0.5 ppm Ceramic package LFTVXO009912BULK
- IQD 40MHz Oscillator HCMOS ±0.5 ppm Ceramic package LFTVXO009915BULK