CK T3561 30 m Tape Measure, Imperial, Metric

Subtotal (1 unit)*

$53.84

(exc. GST)

$59.22

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$53.84

*price indicative

RS Stock No.:
275-5278
Distrelec Article No.:
110-46-447
Mfr. Part No.:
T3561 100
Brand:
CK
Find similar products by selecting one or more attributes.
Select all

Brand

CK

Unit of Measure

Imperial, Metric

Length

30m

Product Type

Tape Measure

Blade Width

13mm

Open Case

No

Series

T3561

Case Colour

Black

Blade Colour

Yellow

Belt Clip

Yes

Standards/Approvals

No

Case Material

ABS Plastic

RoHS Status: Exempt

COO (Country of Origin):
TW
The CK fibreglass tape has tough ABS plastic body for damage protection and fold out blade hook for secure anchoring.

Hand strap for convenient carrying

Glass fibre reinforced tape

  • RS Stock No. 2577095
  • Mfr. Part No. 1-34-477
Each
$296.08
  • RS Stock No. 0794274
  • Mfr. Part No. T3565 100
Each
$77.92
  • RS Stock No. 2755270
  • Mfr. Part No. T3448M 5
Each
$31.22
  • RS Stock No. 2755268
  • Mfr. Part No. T3448 16
Each
$49.10

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy